TI SN74HCT257DRE4
| Manufacturer | |
| MPN | SN74HCT257DRE4 |
| LCSC Part # | C2674967 |
| Packaging | SOIC-16 |
| Customer # | |
| Key Attributes | 4.5V~5.5V 8uA 27ns@5.5V,50pF SOIC-16 Signal Switches, Multiplexers, Decoders RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Signal Switches, Multiplexers, Decoders | |
| Manufacturer | TI | |
| Packaging | SOIC-16 | |
| Type | - | |
| Voltage - Supply | 4.5V~5.5V | |
| Number of Channels | - | |
| Operating Temperature | -40℃~85℃ | |
| Features | Output enable high-impedance;Tri-state output | |
| Quiescent Current | 8uA | |
| Current - Output High(IOH) | 6mA | |
| Propagation Delay | 27ns@5.5V,50pF | |
| Current - Output Low(IOL) | 6mA |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The HCT257 device is designed for signal multiplexing from 4-bit data sources to 4 output data lines in bus-organized systems. When the output enable (OE) input is at a high logic level, the three-state outputs do not load the data lines. To ensure that the high-impedance state is maintained during power-up or power-down, OE should be connected to VCC through a pull-up resistor; the minimum value of this resistor is determined by the current sinking capability of the driver.
Applications
- Bus interface from multiple sources in high-performance systems
- Multiplexes signals from 4-bit data sources onto 4 output data lines in bus-organized systems
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Signal Switches, Multiplexers, Decoders | |
| Manufacturer | TI | |
| Packaging | SOIC-16 | |
| Type | - | |
| Voltage - Supply | 4.5V~5.5V | |
| Number of Channels | - | |
| Operating Temperature | -40℃~85℃ | |
| Features | Output enable high-impedance;Tri-state output | |
| Quiescent Current | 8uA | |
| Current - Output High(IOH) | 6mA | |
| Propagation Delay | 27ns@5.5V,50pF | |
| Current - Output Low(IOL) | 6mA |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The HCT257 device is designed for signal multiplexing from 4-bit data sources to 4 output data lines in bus-organized systems. When the output enable (OE) input is at a high logic level, the three-state outputs do not load the data lines. To ensure that the high-impedance state is maintained during power-up or power-down, OE should be connected to VCC through a pull-up resistor; the minimum value of this resistor is determined by the current sinking capability of the driver.
Applications
- Bus interface from multiple sources in high-performance systems
- Multiplexes signals from 4-bit data sources onto 4 output data lines in bus-organized systems
C2674967 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |

