LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
38% OFF
DIODES PI3C3245QEX product image
  • PI3C3245QEX thumbnail 1
  • PI3C3245QEX thumbnail 2
  • PI3C3245QEX thumbnail 3
  • Pinout
  • Footprint
Images for reference only

DIODES PI3C3245QEXRoHS

Manufacturer
MPN
PI3C3245QEX
LCSC Part #
C2674852
Packaging
QSOP-20-150mil
Customer #
Key Attributes
High Bandwidth, Hot Insertion 8-Bit, 2-Port, Bus Switch
Datasheetpdf iconDIODES PI3C3245QEX
In-Stock: 30
30 In stock, ships now
Discontinued
Once stock is depleted, this item will be marked as "Out of Stock."
Notify Me
QtyUnit PriceTotal Amount
1+$ 0.7817$ 0.4847$ 0.48
10+$ 0.7646$ 0.4741$ 4.74
30+$ 0.7522$ 0.4664$ 13.99
100+$ 0.7414$ 0.4597$ 45.97
Standard Packaging2500/Full Reel

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Logic/Signal Switches, Multiplexers, Decoders
ManufacturerDIODES
PackagingQSOP-20-150mil
Type-
Number of Channels8/8
Voltage - Supply2.5V;3.3V
Operating Temperature-40℃~+85℃
FeaturesHot-swap protection;Output enable high-impedance;Tri-state output
Quiescent Current500uA
Current - Output High(IOH)-
Propagation Delay0.25ns@3.3V,50pF
Current - Output Low(IOL)-

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging2500
Sales UnitPiece

Introduction

AI Translation

A 2.5 volt or 3.3 volt 8-bit, 2-port bus switch designed with a low On-Resistance (5-ohm) allowing inputs to be connected directly to outputs. The bus switch creates no additional propagational delay or additional ground bounce noise. The switches are turned ON by the Bus Enable (BE) input signal. It is very useful in switching signals that have high bandwidth (>400 MHz).

Features

AI Translation
  • Near-Zero propagation delay
  • 55 -ohm switches connect inputs to outputs
  • High Bandwidth Operation (>400 MHz)
  • Permits Hot Insertion
  • 5V I/O Tolerant
  • Rail-to-Rail 3.3V or 2.5V Switching
  • 2.5V Supply Voltage Operation
  • Totally Lead-Free & Fully RoHS Compliant
  • Halogen and Antimony Free. “Green” Device