TI SN74CBT3257CPWR
| Manufacturer | |
| Mfr. Part # | SN74CBT3257CPWR |
| LCSC Part # | C2674764 |
| Package | TSSOP-16 |
| Customer # | |
| Key Attributes | 4-BIT 1-OF-2 FET MULTIPLEXER/DEMULTIPLEXER 5-V BUS SWITCH WITH -2-V UNDERSHOOT PROTECTION |
| Description | 4/8 4.5V~5.5V 3uA 0.15ns@5V,50pF TSSOP-16 Signal Switches, Multiplexers, Decoders RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Signal Switches, Multiplexers, Decoders | |
| Manufacturer | TI | |
| Package | TSSOP-16 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2000 |
| Sales Unit | Piece |
In-Stock:
159
159
Available for Immediate Shipping
Add to BOM List
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 0.4573 | $ 0.46 |
10+ | $ 0.3872 | $ 3.87 |
30+ | $ 0.3378 | $ 10.13 |
100+ | $ 0.2964 | $ 29.64 |
500+ | $ 0.2837 | $ 141.85 |
1,000+ | $ 0.2757 | $ 275.70 |
Standard Packaging 2000/Full
Reel | ||
Better price for more quantity?
$