LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TI SN74CB3T16211DGVR product image
  • SN74CB3T16211DGVR thumbnail 1
  • SN74CB3T16211DGVR thumbnail 2
  • SN74CB3T16211DGVR thumbnail 3
  • Pinout
  • Footprint
Images for reference only

TI SN74CB3T16211DGVRRoHS

Manufacturer
MPN
SN74CB3T16211DGVR
LCSC Part #
C2674751
Packaging
TVSOP-56
Customer #
Key Attributes
24-BIT FET BUS SWITCH, LOW-VOLTAGE BUS SWITCH WITH LEVEL SHIFTER
Datasheetpdf iconTI SN74CB3T16211DGVR
In-Stock: 80
80 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 3.7499$ 3.75
10+$ 3.2519$ 32.52
30+$ 2.9573$ 88.72
100+$ 2.3583$ 235.83
500+$ 2.22$ 1110.00
1,000+$ 2.1582$ 2158.20
Standard Packaging2000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Logic/Signal Switches, Multiplexers, Decoders
ManufacturerTI
PackagingTVSOP-56
Number of Channels24/24
Voltage - Supply2.3V~3.6V
Operating Temperature-40℃~+85℃
FeaturesPower-off protection;Level shifting;Output enable high-impedance
Quiescent Current70uA
Propagation Delay0.25ns@3.3V,50pF

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging2000
Sales UnitPiece

Introduction

AI Translation

The SN74CB3T16211 is a high - speed TTL - compatible FET bus switch with low ON - state resistance (rₒₙ), allowing for minimal propagation delay. The device fully supports mixed - mode signal operation on all data I/O ports by providing voltage translation that tracks VCC. The SN74CB3T16211 supports systems using 5 - V TTL, 3.3 - V LVTTL, and 2.5 - V CMOS switching standards, as well as user - defined switching levels.

If the input high voltage (VIH) level is greater than or equal to VCC + 1VV and less than or equal to 5.5Vi, the output high voltage (VOH) level will be equal to approximately the VCC voltage level.

The I/O port of this device has a pullup current source that maintains the output voltage at VCC when the device is ON, and the input is greater than or equal to VCC - 1. Because of the pullup current source, the output voltage level may be less than VCC when the operating frequency is low and the I/O port is connected to a pulldown resistor. In order to maintain the output voltage at VCC, a pullup resistor must be connected to VCC instead of a pulldown resistor to ground.

The SN74CB3T16211 is organized as two 12 - bit bus switches with separate output - enable (1OE, 2OE) inputs. It can be used as two 12 - bit bus switches or as one 24 - bit bus switch. When OE is low, the associated 12 - bit bus switch is ON, and the A port is connected to the B port, allowing bidirectional data flow between ports. When OE is high, the associated 12 - bit bus switch is OFF, and a high - impedance state exists between the A and B ports.

This device is fully specified for partial - power - down applications using Ioff. The Ioff feature ensures that damaging current will not backflow through the device when it is powered down. The device has isolation during power off.

To ensure the high - impedance state during power up or power down, OE should be tied to VCC through a pullup resistor; the minimum value of the resistor is determined by the current - sinking capability of the driver.

Features

AI Translation
  • Member of the Texas Instruments Widebus™ Family
  • Output Voltage Translation Tracks VCC
  • Supports Mixed - Mode Signal Operation on All Data I/O Ports
  • 5 - V Input Down to 3.3 - V Output Level Shift With 3.3 - V VCC
  • 5 - V/3.3 - V Input Down to 2.5 - V Output Level Shift With 2.5 - V VCC
  • 5 - V Tolerant I/Os With Device Powered Up or Powered Down
  • Bidirectional Data Flow With Near - Zero Propagation Delay
  • Low ON - State Resistance (rₒₙ) Characteristics (rₒₙ = 5 Ω Typ)
  • Low Input/Output Capacitance Minimizes Loading (Cᵢₒ(ₒff) = 5 pF Typ)
  • Data and Control Inputs Provide Undershoot Clamp Diodes
  • Low Power Consumption (Icc = 70 μA Max)
  • VCC Operating Range From 2.3 V to 3.6 V
  • Data I/Os Support: 0 - to 5 - V Signaling Levels (0.8 V, 1.2 V, 1.5 V, 1.8 V, 2.5 V, 3.3 V, 5 V)
  • Control Inputs Can Be Driven by TTL or 5 - V/3.3 - V CMOS Outputs
  • Ioff Supports Partial - Power - Down Mode Operation
  • Latch - Up Performance Exceeds 250 mA Per JESD 17
  • ESD Performance Tested Per JESD 22
  • 2000 - V Human - Body Model (A114 - B, Class II)
  • 1000 - V Charged - Device Model (C101)
  • Supports Digital Applications: Level Translation, PCI Interface, Bus Isolation
  • Ideal for Low - Power Portable Equipment