DIODES PI4MSD5V9546ALEX
| Manufacturer | |
| Mfr. Part # | PI4MSD5V9546ALEX |
| LCSC Part # | C2674743 |
| Package | TSSOP-16-4.4mm |
| Customer # | |
| Key Attributes | 4 Channel I2C bus Switch with Reset |
| Description | 1/4 1.65V~5.5V 1uA 0.3ns@1.65V~5.5V,15pF TSSOP-16-4.4mm Signal Switches, Multiplexers, Decoders RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Signal Switches, Multiplexers, Decoders | |
| Manufacturer | DIODES | |
| Package | TSSOP-16-4.4mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
In-Stock:
2,243
2,243
Available for Immediate Shipping
Add to BOM List
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 0.5825 | $ 0.58 |
100+ | $ 0.5466 | $ 54.66 |
Standard Packaging 2500/Full
Reel | ||
Better price for more quantity?
$