ST M74HC151YRM13TR
| Manufacturer | |
| MPN | M74HC151YRM13TR |
| LCSC Part # | C2674734 |
| Packaging | SO-16 |
| Customer # | |
| Key Attributes | 8-channel multiplexer |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Signal Switches, Multiplexers, Decoders | |
| Manufacturer | ST | |
| Packaging | SO-16 | |
| Type | Multiplexer | |
| Number of Channels | 8/1 | |
| Voltage - Supply | 2V~6V | |
| Operating Temperature | -40℃~+125℃ | |
| Features | - | |
| Quiescent Current | 4uA | |
| Current - Output High(IOH) | 5.2mA | |
| Propagation Delay | 22ns@6V,50pF | |
| Current - Output Low(IOL) | 5.2mA |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The M74HC151 is a high-speed CMOS 8-channel multiplexer manufactured using silicon gate C²MOS technology. It provides, in one device, the ability to select one bit of data from up to eight sources. The M74HC151 can be used as a universal function generator to generate any logic function of four variables. Outputs Y and W are complementary; the selection depends on the address inputs A, B, and C. The strobe input must be taken low to enable this device. When the strobe is high, the W output is forced high and consequently the Y output goes low. All inputs are equipped with protection circuits to guard against static discharge and transient excess voltage.
Features
- High speed: tPD = 17 ns (typ.) at VCC = 6 V
- Low power dissipation: ICC = 4 μA (max.) at TA = 25 ℃
- High noise immunity: V NIH = V NIL = 28 % VCC (min.)
- Symmetrical output impedance: |IOH| = IOL = 4 mA (min)
- Balanced propagation delays: tPLH ~ tPHL
- Wide operating voltage range: VCC(OPR) = 2 V to 6 V
- Pin and function compatible with 74 series 151
- ESD performance CDM: 1 kV HBM: 2 kV MM: 200 V
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.5258 | $ 0.53 |
| 10+ | $ 0.4661 | $ 4.66 |
| 30+ | $ 0.4371 | $ 13.11 |
| 100+ | $ 0.4064 | $ 40.64 |
| 500+ | $ 0.3693 | $ 184.65 |
| 1,000+ | $ 0.3597 | $ 359.70 |
Standard Packaging2500/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Signal Switches, Multiplexers, Decoders | |
| Manufacturer | ST | |
| Packaging | SO-16 | |
| Type | Multiplexer | |
| Number of Channels | 8/1 | |
| Voltage - Supply | 2V~6V | |
| Operating Temperature | -40℃~+125℃ | |
| Features | - | |
| Quiescent Current | 4uA | |
| Current - Output High(IOH) | 5.2mA | |
| Propagation Delay | 22ns@6V,50pF | |
| Current - Output Low(IOL) | 5.2mA |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The M74HC151 is a high-speed CMOS 8-channel multiplexer manufactured using silicon gate C²MOS technology. It provides, in one device, the ability to select one bit of data from up to eight sources. The M74HC151 can be used as a universal function generator to generate any logic function of four variables. Outputs Y and W are complementary; the selection depends on the address inputs A, B, and C. The strobe input must be taken low to enable this device. When the strobe is high, the W output is forced high and consequently the Y output goes low. All inputs are equipped with protection circuits to guard against static discharge and transient excess voltage.
Features
- High speed: tPD = 17 ns (typ.) at VCC = 6 V
- Low power dissipation: ICC = 4 μA (max.) at TA = 25 ℃
- High noise immunity: V NIH = V NIL = 28 % VCC (min.)
- Symmetrical output impedance: |IOH| = IOL = 4 mA (min)
- Balanced propagation delays: tPLH ~ tPHL
- Wide operating voltage range: VCC(OPR) = 2 V to 6 V
- Pin and function compatible with 74 series 151
- ESD performance CDM: 1 kV HBM: 2 kV MM: 200 V
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



