TI SN74CBTLV3383DBQR
| Manufacturer | |
| MPN | SN74CBTLV3383DBQR |
| LCSC Part # | C2674721 |
| Packaging | SSOP-24-150mil |
| Customer # | |
| Key Attributes | Low-voltage 10-bit FET bus switch |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Signal Switches, Multiplexers, Decoders | |
| Manufacturer | TI | |
| Packaging | SSOP-24-150mil | |
| Voltage - Supply | 2.3V~3.6V | |
| Number of Channels | 10/10 | |
| Operating Temperature | -40℃~+85℃ | |
| Features | Power-off protection;Output enable high-impedance | |
| Quiescent Current | 10uA | |
| Propagation Delay | 4.7ns@3.3V,50pF |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Applications
AI Translation
- Gaming
- Rack-mount Servers
- Communication Boards
In-Stock: 83
83 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.8789 | $ 0.88 |
| 10+ | $ 0.7087 | $ 7.09 |
| 30+ | $ 0.6227 | $ 18.68 |
| 100+ | $ 0.5384 | $ 53.84 |
| 500+ | $ 0.4881 | $ 244.05 |
| 1,000+ | $ 0.4622 | $ 462.20 |
Standard Packaging2500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Signal Switches, Multiplexers, Decoders | |
| Manufacturer | TI | |
| Packaging | SSOP-24-150mil | |
| Voltage - Supply | 2.3V~3.6V | |
| Number of Channels | 10/10 | |
| Operating Temperature | -40℃~+85℃ | |
| Features | Power-off protection;Output enable high-impedance | |
| Quiescent Current | 10uA | |
| Propagation Delay | 4.7ns@3.3V,50pF |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Applications
AI Translation
- Gaming
- Rack-mount Servers
- Communication Boards
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |

