LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TI SN74CBT3253CDBQR product image
  • SN74CBT3253CDBQR thumbnail 1
  • SN74CBT3253CDBQR thumbnail 2
  • SN74CBT3253CDBQR thumbnail 3
  • Pinout
  • Footprint
Images for reference only

TI SN74CBT3253CDBQRRoHS

Manufacturer
MPN
SN74CBT3253CDBQR
LCSC Part #
C2674693
Packaging
SSOP-16-150mil
Customer #
Key Attributes
5-V BUS SWITCH WITH -2-V UNDERSHOOT PROTECTION, DUAL 1-OF-4 FET MULTIPLEXER/DEMULTIPLEXER
Datasheetpdf iconTI SN74CBT3253CDBQR
In-Stock: 205
205 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 0.7913$ 0.79
10+$ 0.6762$ 6.76
30+$ 0.5951$ 17.85
100+$ 0.527$ 52.70
500+$ 0.506$ 253.00
1,000+$ 0.493$ 493.00
Standard Packaging2500/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Logic/Signal Switches, Multiplexers, Decoders
ManufacturerTI
PackagingSSOP-16-150mil
Type-
Number of Channels2/8
Voltage - Supply4.5V~5.5V
Operating Temperature-40℃~+85℃
FeaturesPower-off protection;Output enable high-impedance
Quiescent Current3uA
Current - Output High(IOH)-
Propagation Delay0.15ns@5V,50pF
Current - Output Low(IOL)-

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging2500
Sales UnitPiece

Introduction

AI Translation

The SN74CBT3253C is a high-speed TTL-compatible FET multiplexer/demultiplexer with low ON-state resistance (r_on), allowing for minimal propagation delay. Active Undershoot-Protection Circuitry on the A and B ports of the SN74CBT3253C provides protection for undershoot up to -2 V by sensing an undershoot event and ensuring that the switch remains in the proper OFF state. The SN74CBT3253C is organized as two 1-of-4 multiplexer/demultiplexers with separate output-enable (1OE, 2OE) inputs. The select (S0, S1) inputs control the data path of each multiplexer/demultiplexer. When OE is low, the associated multiplexer/demultiplexer is enabled, and the A port is connected to the B port, allowing bidirectional data flow between ports. When OE is high, the associated multiplexer/demultiplexer is disabled, and a high-impedance state exists between the A and B ports. This device is fully specified for partial-power-down applications using I_off. The I_off feature ensures that damaging current will not backflow through the device when it is powered down. The device has isolation during power off. To ensure the high-impedance state during power up or power down, OE should be tied to V_CC through a pullup resistor; the minimum value of the resistor is determined by the current-sinking capability of the driver.

Features

AI Translation
  • Functionally Identical to Industry-Standard ’3253
  • Function Undershoot Protection for Off-Isolation on A and B Ports up to -2 V
  • Bidirectional Data Flow, With Near-Zero Propagation Delay
  • Low ON-State Resistance (r_on = 3 Ω Typical)
  • Low Input/Output Capacitance Minimizes Loading and Signal Distortion (C_io(OFF) = 5.5 pF Typical)
  • Data and Control Inputs Provide Undershoot Clamp Diodes
  • Low Power Consumption (I_CC = 3 μA Max)
  • V_CC Operating Range From 4 V to 5.5 V
  • Data I/Os Support 0 to 5-V Signaling Levels (0.8 V, 1.2 V, 1.5 V, 1.8 V, 2.5 V, 3.3 V, 5 V)
  • Control Inputs Can Be Driven by TTL or 5-V/3.3-V CMOS Outputs
  • I_off Supports Partial-Power-Down Mode Operation
  • Latch-Up Performance Exceeds 100 mA Per JESD 78, Class II
  • ESD Performance Tested Per JESD 22 – 2000-V Human-Body Model (A114-B, Class II) – 1000-V Charged-Device Model (C101)
  • Supports I2C Bus Expansion
  • Supports Both Digital and Analog Applications: USB Interface, Bus Isolation, Low-Distortion Signal Gating