LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TI SN74CBT3306CDR product image
  • SN74CBT3306CDR thumbnail 1
  • SN74CBT3306CDR thumbnail 2
  • SN74CBT3306CDR thumbnail 3
  • Pinout
  • Footprint
Images for reference only

TI SN74CBT3306CDRRoHS

Manufacturer
MPN
SN74CBT3306CDR
LCSC Part #
C2674676
Packaging
SOIC-8
Customer #
Key Attributes
4.5V~5.5V SOIC-8 Signal Switches, Multiplexers, Decoders RoHS
Datasheetpdf iconTI SN74CBT3306CDR
In-Stock: 250
250 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 0.409$ 0.41
10+$ 0.3992$ 3.99
30+$ 0.3927$ 11.78
100+$ 0.3862$ 38.62
Standard Packaging2500/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Logic/Signal Switches, Multiplexers, Decoders
ManufacturerTI
PackagingSOIC-8
Type-
Voltage - Supply4.5V~5.5V
Operating Temperature-40℃~+85℃
FeaturesPower-off protection;Output enable high-impedance
Current - Output High(IOH)-

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging2500
Sales UnitPiece

Introduction

AI Translation

The SN74CBT3306C is a high-speed TTL-compatible FET bus switch with low ON-state resistance (rₒₙ), allowing for minimal propagation delay. Active Undershoot-Protection Circuitry on the A and B ports of the SN74CBT3306C provides protection for undershoot up to -2V by sensing an undershoot event and ensuring that the switch remains in the proper OFF state. The SN74CBT3306C is organized as two 1-bit bus switches with separate output-enable (1OE, 2OE) inputs. It can be used as two 1-bit bus switches or as one 2-bit bus switch. When OE is low, the associated 1-bit bus switch is ON, and the A port is connected to the B port, allowing bidirectional data flow between ports. When OE is high, the associated 1-bit bus switch is OFF, and the high-impedance state exists between the A and B ports. This device is fully specified for partial-power-down applications using Ioff. The Ioff feature ensures that damaging current will not backflow through the device when it is powered down. The device has isolation during power off.

Features

AI Translation
  • Undershoot Protection for Off-Isolation on A and B Ports Up To −2 V
  • Bidirectional Data Flow, With Near-Zero Propagation Delay
  • Low ON-State Resistance (rₒₙ) Characteristics (rₒₙ = 3 Ω Typical)
  • Low Input/Output Capacitance Minimizes Loading and Signal Distortion (Cio(OFF) = 5 pF Typical)
  • Data and Control Inputs Provide Undershoot Clamp Diodes
  • Low Power Consumption (Icc = 3 μA Max)
  • Vcc Operating Range From 4 V to 5.5 V
  • Data I/Os Support 0 to 5-V Signaling Levels (0.8-V, 1.2-V, 1.5-V, 1.8-V, 2.5-V, 3.3-V, 5-V)
  • Control Inputs Can Be Driven by TTL or 5-V/3.3-V CMOS Outputs
  • Ioff Supports Partial-Power-Down Mode Operation
  • Latch-Up Performance Exceeds 100 mA Per JESD 78, Class II
  • ESD Performance Tested Per JESD 22
    • 2000-V Human-Body Model (A114-B, Class II)
    • 1000-V Charged-Device Model (C101)

Applications

AI Translation
  • USB Interface
  • Bus Isolation
  • Low-Distortion Signal Gating