LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TI SN74CB3Q16244DLR product image
Images for reference only

TI SN74CB3Q16244DLRRoHS

Manufacturer
MPN
SN74CB3Q16244DLR
LCSC Part #
C2674648
Packaging
SSOP-48-300mil
Customer #
Key Attributes
16-Bit FET Bus Switch 2.5-V - 3.3-V Low-Voltage High-Bandwidth Bus Switch
Datasheetpdf iconTI SN74CB3Q16244DLR
In-Stock: 55
55 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 2.6758$ 2.68
10+$ 2.6092$ 26.09
30+$ 2.5654$ 76.96
100+$ 2.5216$ 252.16
Standard Packaging1000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Logic/Signal Switches, Multiplexers, Decoders
ManufacturerTI
PackagingSSOP-48-300mil
Type-
Number of Channels16/16
Voltage - Supply2.3V~3.6V
Operating Temperature-40℃~+85℃
FeaturesPower-off protection;Output enable high-impedance;Level shifting
Quiescent Current1mA
Current - Output High(IOH)-
Propagation Delay0.3ns@3.3V,50pF
Current - Output Low(IOL)-

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging1000
Sales UnitPiece

Introduction

AI Translation

The SN74CB3Q16244 device is a high-bandwidth FET bus switch using a charge pump to elevate the gate voltage of the pass transistor, providing a low and flat ON-state resistance (rₒₙ). The low and flat ON-state resistance allows for minimal propagation delay and supports rail-to-rail switching on the data input/output (I/O) ports. The SN74CB3Q16244 device also features low data I/O capacitance to minimize capacitive loading and signal distortion on the data bus. Specifically designed to support high-bandwidth applications, the SN74CB3Q16244 device provides an optimized interface solution ideally suited for broadband communications, networking, and data-intensive computing systems.

The SN74CB3Q16244 device is organized as four 4-bit bus switches with separate output-enable (1OE, 2OE, 3OE, 4OE) inputs. It can be used as four 4-bit bus switches, two 8-bit bus switches, or one 16-bit bus switch. When OE is low, the associated 4-bit bus switch is ON, and the A port is connected to the B port, allowing bidirectional data flow between ports. When OE is high, the associated 4-bit bus switch is OFF, and a high-impedance state exists between the A and B ports.

This device is fully specified for partial-power-down applications using Ioff. The Ioff circuitry prevents damaging current backflow through the device when it is powered down. The device has isolation during power off.

To ensure the high-impedance state during power up or power down, OE should be tied to VCC through a pullup resistor; the minimum value of the resistor is determined by the current-sinking capability of the driver.

Features

AI Translation
  • High-Bandwidth Data Path (Up to 500 MHz)
  • 5-V Tolerant I/Os With Device Powered Up or Powered Down
  • Low and Flat ON-State Resistance (rₒₙ) Characteristics Over Operating Range (rₒₙ = 5 Ω Typical)
  • Rail-to-Rail Switching on Data I/O Ports – 0 to 5-V Switching With 3.3-V VCC – 0 to 3.3-V Switching With 2.5-V VCC
  • Bidirectional Data Flow With Near-Zero Propagation Delay
  • Low Input and Output Capacitance Minimizes Loading and Signal Distortion (Cᵢₒ(ₒff) = 4 pF Typical)
  • Fast Switching Frequency (fOE = 20 MHz Maximum)
  • Data and Control Inputs Provide Undershoot Clamp Diodes
  • Low Power Consumption (ICC = 1 mA Typical)
  • VCC Operating Range From 2.3 V to 3.6 V
  • Data I/Os Support 0 to 5-V Signaling Levels (0.8 V, 1.2 V, 1.5 V, 1.8 V, 2.5 V, 3.3 V, 5 V)
  • Control Inputs Can Be Driven by TTL or 5-V and 3.3-V CMOS Outputs
  • Ioff Supports Partial-Power-Down Mode Operation
  • Latch-Up Performance Exceeds 100 mA Per JESD 78, Class II
  • ESD Performance Tested Per JESD 22 – 2000-V Human Body Model (A114-B, Class II) – 1000-V Charged-Device Model (C101)
  • Supports Both Digital and Analog Applications

Applications

AI Translation
  • IP Phones: Wired and Wireless
  • Optical Modules
  • Optical Networking: Video Over Fiber and EPON
  • Private Branch Exchange (PBX)
  • WiMAX and Wireless Infrastructure Equipment