ROQANG RT1C101M0605
| Manufacturer |
ROQANG
Asian Brands |
| Mfr. Part # | RT1C101M0605 |
| LCSC Part # | C267461 |
| Package | SMD,D6.3xL5.4mm |
| Customer # | |
| Key Attributes | CAP ALUM 100uF ±20% 16V SMD |
| Description | 100uF 16V ±20% 58mA@120Hz SMD,D6.3xL5.4mm Aluminum Electrolytic Capacitors RoHS |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | ROQANG | |
| Package | SMD,D6.3xL5.4mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |
Related Resources
| Type | Link |
|---|---|
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 20 |
| Multiple | 20 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
In-Stock:
97,820 
97,820
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
20+ | $ 0.0319 $ 0.0304 | $ 0.61 |
200+ | $ 0.0264 $ 0.0251 | $ 5.02 |
1,000+ | $ 0.0217 $ 0.0207 | $ 20.70 |
2,000+ | $ 0.0199 $ 0.0190 | $ 38.00 |
10,000+ | $ 0.0183 $ 0.0174 | $ 174.00 |
20,000+ | $ 0.0174 $ 0.0166 | $ 332.00 |
Standard Packaging 1000/Full
Reel | ||
Better price for more quantity?
$