TI SN74CBT16210CDGVR
| Manufacturer | |
| Mfr. Part # | SN74CBT16210CDGVR |
| LCSC Part # | C2674589 |
| Package | TVSOP-48-6.1mm |
| Customer # | |
| Key Attributes | 20-BIT FET BUS SWITCH 5-V BUS SWITCH WITH UNDERSHOOT PROTECTION |
| Description | 20/20 4.5V~5.5V TVSOP-48-6.1mm Signal Switches, Multiplexers, Decoders RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Signal Switches, Multiplexers, Decoders | |
| Manufacturer | TI | |
| Package | TVSOP-48-6.1mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2000 |
| Sales Unit | Piece |
In-Stock:
20 
20
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 1.4685 | $ 1.47 |
10+ | $ 1.4318 | $ 14.32 |
30+ | $ 1.4058 | $ 42.17 |
100+ | $ 1.3813 | $ 138.13 |
Standard Packaging 2000/Full
Reel | ||
Better price for more quantity?
$