TI SN74LVC139ARGYR
| Manufacturer | |
| MPN | SN74LVC139ARGYR |
| LCSC Part # | C2674487 |
| Packaging | VQFN-16-EP(3.5x4) |
| Customer # | |
| Key Attributes | Dual 2-Line to 4-Line Decoder/Demultiplexer |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Signal Switches, Multiplexers, Decoders | |
| Manufacturer | TI | |
| Packaging | VQFN-16-EP(3.5x4) | |
| Type | Decoder | |
| Number of Channels | 4/8 | |
| Voltage - Supply | 1.65V~3.6V | |
| Operating Temperature | -40℃~+85℃ | |
| Features | Level shifting | |
| Quiescent Current | 10uA | |
| Current - Output High(IOH) | 24mA | |
| Propagation Delay | 6.2ns@3.3V,50pF | |
| Current - Output Low(IOL) | 24mA |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
This dual 2-line to 4-line decoder/demultiplexer is designed for 1.65-V to 3.6-V VCC operation. The device comprises two individual 2-line to 4-line decoders in a single package. The active-low enable (G(overline)) input can be used as a data line in demultiplexing applications. This decoder/demultiplexer features fully buffered inputs, each of which represents only one normalized load to its driving circuit. Inputs can be driven from either 3.3-V or 5-V devices. This feature allows the use of this device as a translator in a mixed 3.3-V/5-V system environment.
Features
- Operates From 1.65 V to 3.6 V
- Inputs Accept Voltages to 5.5 V
- Max tpd of 6.2 ns
- Typical VoLP (Output Ground Bounce) < 0.8 V at VCC = 3.3V, TA = 25℃
- Typical VoHV (Output VoH Undershoot) > 2V at VCC = 3.3V, TA = 25℃
- Latch-Up Performance Exceeds 250 mA Per JESD 17
- ESD Protection Exceeds JESD 22
- 2000-V Human-Body Model (A114-A)
- 200-V Machine Model (A115-A)
- 1000-V Charged-Device Model (C101)
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.2702 | $ 1.35 |
| 50+ | $ 0.2146 | $ 10.73 |
| 150+ | $ 0.1907 | $ 28.61 |
| 500+ | $ 0.1609 | $ 80.45 |
| 3,000+ | $ 0.1476 | $ 442.80 |
| 6,000+ | $ 0.1397 | $ 838.20 |
Standard Packaging3000/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Signal Switches, Multiplexers, Decoders | |
| Manufacturer | TI | |
| Packaging | VQFN-16-EP(3.5x4) | |
| Type | Decoder | |
| Number of Channels | 4/8 | |
| Voltage - Supply | 1.65V~3.6V | |
| Operating Temperature | -40℃~+85℃ | |
| Features | Level shifting | |
| Quiescent Current | 10uA | |
| Current - Output High(IOH) | 24mA | |
| Propagation Delay | 6.2ns@3.3V,50pF | |
| Current - Output Low(IOL) | 24mA |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
This dual 2-line to 4-line decoder/demultiplexer is designed for 1.65-V to 3.6-V VCC operation. The device comprises two individual 2-line to 4-line decoders in a single package. The active-low enable (G(overline)) input can be used as a data line in demultiplexing applications. This decoder/demultiplexer features fully buffered inputs, each of which represents only one normalized load to its driving circuit. Inputs can be driven from either 3.3-V or 5-V devices. This feature allows the use of this device as a translator in a mixed 3.3-V/5-V system environment.
Features
- Operates From 1.65 V to 3.6 V
- Inputs Accept Voltages to 5.5 V
- Max tpd of 6.2 ns
- Typical VoLP (Output Ground Bounce) < 0.8 V at VCC = 3.3V, TA = 25℃
- Typical VoHV (Output VoH Undershoot) > 2V at VCC = 3.3V, TA = 25℃
- Latch-Up Performance Exceeds 250 mA Per JESD 17
- ESD Protection Exceeds JESD 22
- 2000-V Human-Body Model (A114-A)
- 200-V Machine Model (A115-A)
- 1000-V Charged-Device Model (C101)
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



