TI SN74HC151QDRQ1
| Manufacturer | |
| MPN | SN74HC151QDRQ1 |
| LCSC Part # | C2674444 |
| Packaging | SOIC-16 |
| Customer # | |
| Key Attributes | 8-Line to 1-Line Data Selector/Multiplexer |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Signal Switches, Multiplexers, Decoders | |
| Manufacturer | TI | |
| Packaging | SOIC-16 | |
| Type | - | |
| Number of Channels | 8/1 | |
| Voltage - Supply | 2V~6V | |
| Operating Temperature | -40℃~+125℃ | |
| Features | - | |
| Quiescent Current | 160uA | |
| Current - Output High(IOH) | 7.8mA | |
| Propagation Delay | 43ns@6V,50pF | |
| Current - Output Low(IOL) | 7.8mA |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
This data selector/multiplexer provides full binary decoding to select one of eight data sources. The strobe (G (overline)) input must be at a low logic level to enable the inputs. A high level at the strobe terminal forces the W output high and the Y output low.
Features
AI Translation
- Qualified for Automotive Applications
- Wide Operating Voltage Range of δ₂ V to 6 V
- Outputs Can Drive up to 10 LSTTL Loads
- ±6-mA Output Drive at 5 V
- Low Input Current of 1 μA Max
- 8-Line to 1-Line Multiplexers Can Perform as: Boolean-Function Generators, Parallel-to-Serial Converters, Data Source Selectors
In-Stock: 1,000
1,000 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.6345 | $ 0.63 |
| 10+ | $ 0.5355 | $ 5.36 |
| 30+ | $ 0.4674 | $ 14.02 |
| 100+ | $ 0.4106 | $ 41.06 |
| 500+ | $ 0.3927 | $ 196.35 |
| 1,000+ | $ 0.3814 | $ 381.40 |
Standard Packaging2500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Signal Switches, Multiplexers, Decoders | |
| Manufacturer | TI | |
| Packaging | SOIC-16 | |
| Type | - | |
| Number of Channels | 8/1 | |
| Voltage - Supply | 2V~6V | |
| Operating Temperature | -40℃~+125℃ | |
| Features | - | |
| Quiescent Current | 160uA | |
| Current - Output High(IOH) | 7.8mA | |
| Propagation Delay | 43ns@6V,50pF | |
| Current - Output Low(IOL) | 7.8mA |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
This data selector/multiplexer provides full binary decoding to select one of eight data sources. The strobe (G (overline)) input must be at a low logic level to enable the inputs. A high level at the strobe terminal forces the W output high and the Y output low.
Features
AI Translation
- Qualified for Automotive Applications
- Wide Operating Voltage Range of δ₂ V to 6 V
- Outputs Can Drive up to 10 LSTTL Loads
- ±6-mA Output Drive at 5 V
- Low Input Current of 1 μA Max
- 8-Line to 1-Line Multiplexers Can Perform as: Boolean-Function Generators, Parallel-to-Serial Converters, Data Source Selectors
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |

