LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TI SN74LVC138ADBR product image
  • SN74LVC138ADBR thumbnail 1
  • SN74LVC138ADBR thumbnail 2
  • SN74LVC138ADBR thumbnail 3
  • Pinout
  • Footprint
Images for reference only

TI SN74LVC138ADBRRoHS

Manufacturer
MPN
SN74LVC138ADBR
LCSC Part #
C2674435
Packaging
SSOP-16-208mil
Customer #
Key Attributes
3-Line to 8-Line Decoders/Demultiplexers
Datasheetpdf iconTI SN74LVC138ADBR
In-Stock: 992
992 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 0.3608$ 0.36
10+$ 0.2828$ 2.83
30+$ 0.2454$ 7.36
100+$ 0.2113$ 21.13
500+$ 0.2032$ 101.60
1,000+$ 0.1967$ 196.70
Standard Packaging2000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Logic/Signal Switches, Multiplexers, Decoders
ManufacturerTI
PackagingSSOP-16-208mil
Type-
Number of Channels3/8
Voltage - Supply1.65V~3.6V
Operating Temperature-40℃~+85℃
FeaturesLevel shifting
Quiescent Current10uA
Current - Output High(IOH)24mA
Propagation Delay6.7ns@3.3V,50pF
Current - Output Low(IOL)24mA

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging2000
Sales UnitPiece

Introduction

AI Translation

The SN74LVC138A devices are designed for highperformance memory-decoding or data-routing applications requiring very short propagation delay times. In high-performance memory systems, these decoders minimize the effects of system decoding. When employed with high-speed memories using a fast enable circuit, delay times of these decoders and the enable time of the memory usually are less than the typical access time of the memory. This means that the effective system delay introduced by the decoders is negligible.

Features

AI Translation
  • Operate From 1.65 V to 3.6 V
  • Inputs Accept Voltages to 5.5 V
  • Max tpd of 5.8 ns at 3.3 V
  • Typical VOLP (Output Ground Bounce) <0.8 V at VCC = 3.3 V, TA = 25°C
  • Typical VOHV (Output VOH Undershoot) >2 V at VCC = 3.3 V, TA = 25°C
  • Latch-Up Performance Exceeds 250 mA Per JESD 17

Applications

AI Translation
  • LED Displays
  • Servers
  • White Goods
  • Power Infrastructure
  • Building Automation
  • Factory Automation