TI SN74CBT3251DBQR
| Manufacturer | |
| Mfr. Part # | SN74CBT3251DBQR |
| LCSC Part # | C2674427 |
| Package | SSOP-16-150mil |
| Customer # | |
| Key Attributes | 1-of-8 FET Multiplexer and Demultiplexer |
| Description | 1/8 4.5V~5.5V 3uA 5.5ns@5V,50pF SSOP-16-150mil Signal Switches, Multiplexers, Decoders RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Signal Switches, Multiplexers, Decoders | |
| Manufacturer | TI | |
| Package | SSOP-16-150mil |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
In-Stock:
2,310
2,310
Available for Immediate Shipping
Add to BOM List
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 0.9625 | $ 0.96 |
10+ | $ 0.808 | $ 8.08 |
30+ | $ 0.7308 | $ 21.92 |
100+ | $ 0.6535 | $ 65.35 |
500+ | $ 0.6085 | $ 304.25 |
1,000+ | $ 0.5843 | $ 584.30 |
Standard Packaging 2500/Full
Reel | ||
Better price for more quantity?
$