LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
RENESAS 89H24NT24G2ZCHLGI8 product image
Images for reference only

RENESAS 89H24NT24G2ZCHLGI8RoHS

Manufacturer
MPN
89H24NT24G2ZCHLGI8
LCSC Part #
C2674340
Packaging
FCBGA-324(19x19)
Customer #
Key Attributes
24-Lane 24-Port PCle? Gen2 System Interconnect Switch
Datasheetpdf iconRENESAS 89H24NT24G2ZCHLGI8

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Interface/Specialized
ManufacturerRENESAS
PackagingFCBGA-324(19x19)
InterfacePCIe
FeaturesInterrupt generation;Power-up/reset configuration;Non-volatile configuration storage
Operating Temperature-40℃~+85℃
Data Rate5Gbps

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging750
Sales UnitPiece

Introduction

AI Translation

The 89HPES24NT24G2 is a member of the IDT family of PCI Express switching solutions. The PES24NT24G2 is a 24-lane, 24-port system interconnect switch optimized for PCI Express Gen2 packet switching in high-performance applications, supporting multiple simultaneous peer-to-peer traffic flows. Target applications include multi-host or intelligent I/O based systems where inter-domain communication is required, such as servers, storage, communications, and embedded systems.

Features

AI Translation
  • High Performance Non-Blocking Switch Architecture
    • 24-lane, 24-port PCIe switch with flexible port configuration
    • Integrated SerDes supports 5.0 GT/s Gen2 and 2.5 GT/s Gen1 operation
    • Delivers up to 24 GBps (192 Gbps) of switching capacity
    • Supports 128 Bytes to 2 KB maximum payload size
    • Low latency cut-through architecture
    • Supports one virtual channel and eight traffic classes
  • Port Configurability
    • Twenty-four x1 ports configurable as follows:
      • One x8 stack
      • Eight x1 ports (ports 0 through 7 are not capable of merging with an adjacent port)
      • Two x8 stacks configurable as:
        • Two x8 ports
        • Four x4 ports
        • Eight x2 ports
        • Sixteen x1 ports
    • Automatic per port link width negotiation (x8→x4→x2→x1)
    • Crosslink support
    • Automatic lane reversal
    • Per lane SerDes configuration
      • De-emphasis
      • Receive equalization
      • Drive strength
  • Innovative Switch Partitioning Feature
    • Supports up to 8 fully independent switch partitions
    • Logically independent switches in the same device
    • Configurable downstream port device numbering
    • Supports dynamic reconfiguration of switch partitions
      • Dynamic port reconfiguration — downstream, upstream, non-transparent bridge
      • Dynamic migration of ports between partitions
      • Movable upstream port within and between switch partitions
  • Non-Transparent Bridging (NTB) Support
    • Supports up to 8 NT endpoints per switch, each endpoint can communicate with other switch partitions or external PCIe domains or CPUs
    • 6 BARs per NT Endpoint
      • Bar address translation
      • All BARs support 32/64-bit base and limit address translation
      • Two BARs (BAR2 and BAR4) support look-up table based address translation
    • 32 inbound and outbound doorbell registers
    • 4 inbound and outbound message registers
    • Supports up to 64 masters
    • Unlimited number of outstanding transactions
  • Multicast
    • Compliant with the PCI-SIG multicast
    • Supports 64 multicast groups
    • Supports multicast across non-transparent port
    • Multicast overlay mechanism support
    • ECRC regeneration support
  • Integrated Direct Memory Access (DMA) Controllers
    • Supports up to 2 DMA upstream ports, each with 2 DMA channels
    • Supports 32-bit and 64-bit memory-to-memory transfers
      • Fly-by translation provides reduced latency and increased performance over buffered approach
      • Supports arbitrary source and destination address alignment
      • Supports intra- as well as inter-partition data transfers using the non-transparent endpoint
    • Supports DMA transfers to multicast groups
    • Linked list descriptor-based operation
    • Flexible addressing modes
      • Linear addressing
      • Constant addressing
  • Quality of Service (QoS)
    • Port arbitration
      • Round robin
    • Request metering
      • IDT proprietary feature that balances bandwidth among switch ports for maximum system throughput
    • High performance switch core architecture
      • Combined Input Output Queued (CIOQ) switch architecture with large buffers
  • Clocking
    • Supports 100 MHz and 125 MHz reference clock frequencies
    • Flexible port clocking modes
      • Common clock
      • Non-common clock
      • Local port clock with SSC (spread spectrum setting) and port reference clock input
  • Hot-Plug and Hot Swap
    • Hot-plug controller on all ports
      • Hot-plug supported on all downstream switch ports
    • All ports support hot-plug using low-cost external I2C I/O expanders
    • Configurable presence-detect supports card and cable applications
    • GPE output pin for hot-plug event notification
      • Enables SCI/SMI generation for legacy operating system support
    • Hot-swap capable I/O
  • Power Management
    • Supports D0, D3hot and D3 power management states
    • Active State Power Management (ASPM)
      • Supports L0, L0s, L1, L2/L3 Ready, and L3 link states
      • Configurable L0s and L1 entry timers allow performance/power-savings tuning
    • SerDes power savings
      • Supports low swing / half-swing SerDes operation
      • SerDes associated with unused ports are turned off
      • SerDes associated with unused lanes are placed in a low power state
  • Reliability, Availability, and Serviceability (RAS)
    • ECRC support
    • AER on all ports
    • SECDED ECC protection on all internal RAMs
    • End-to-end data path parity protection
    • Checksum Serial EEPROM content protected
    • Ability to generate an interrupt (INTx or MSI) on link up/down transitions
  • Initialization / Configuration
    • Supports Root (BIOS, OS, or driver), Serial EEPROM, or SMBus switch initialization
    • Common switch configurations are supported with pin strapping (no external components)
    • Supports in-system Serial EEPROM initialization/programming
  • On-Die Temperature Sensor
    • Range of 0 to 127.5 degrees Celsius
    • Three programmable temperature thresholds with over and under temperature threshold alarms
    • Automatic recording of maximum high or minimum low temperature
  • 9 General Purpose I/O
  • Test and Debug
    • Ability to inject AER errors simplifies in system error handling software validation
    • On-chip link activity and status outputs available for several ports
    • Per port link activity and status outputs available using external I2C I/O expander for all remaining ports
    • Supports IEEE 1149.6 AC JTAG and IEEE 1149.1 JTAG
  • Standards and Compatibility
    • PCI Express Base Specification 2.1 compliant
      • Advanced Error Reporting (AER) on all ports
      • End-to-End CRC (ECRC)
      • Access Control Services (ACS)
      • Device Serial Number Enhanced Capability
      • Sub-System

Applications

AI Translation
  • servers
  • storage
  • communications
  • embedded systems
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 160.8227$ 160.82
200+$ 62.2372$ 12447.44
750+$ 60.0493$ 45036.98
1,500+$ 58.9696$ 88454.40
Standard Packaging750/Full Reel
Better price for more quantity?
$