RENESAS ZSSC3224BI3R
| Manufacturer | |
| Mfr. Part # | ZSSC3224BI3R |
| LCSC Part # | C2674328 |
| Package | QFN-24-EP(4x4) |
| Customer # | |
| Key Attributes | High End 24-Bit Sensor Signal Conditioner IC |
| Description | 1.68V~3.6V QFN-24-EP(4x4) Specialized RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Specialized | |
| Manufacturer | RENESAS | |
| Package | QFN-24-EP(4x4) |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 5000 |
| Sales Unit | Piece |
In-Stock:
10 
10
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 5.0924 | $ 5.09 |
10+ | $ 4.9742 | $ 49.74 |
30+ | $ 4.8945 | $ 146.84 |
100+ | $ 4.8147 | $ 481.47 |
Standard Packaging 5000/Full
Reel | ||
Better price for more quantity?
$