TI TPD12S520RMNR
| Manufacturer | |
| Mfr. Part # | TPD12S520RMNR |
| LCSC Part # | C2674148 |
| Package | WQFN-24(1.5x4.5) |
| Customer # | |
| Key Attributes | TPD12S520 Single-Chip HDMI Receiver Port Protection and Interface Device |
| Description | HDMI -40℃~+85℃ 3Gbps WQFN-24(1.5x4.5) Specialized RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Specialized | |
| Manufacturer | TI | |
| Package | WQFN-24(1.5x4.5) |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
In-Stock:
90
90
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 0.6334 | $ 0.63 |
10+ | $ 0.618 | $ 6.18 |
30+ | $ 0.6072 | $ 18.22 |
100+ | $ 0.5964 | $ 59.64 |
Standard Packaging 3000/Full
Reel | ||
Better price for more quantity?
$