LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
DIODES PI3USB102JXUCEX product image
Images for reference only

DIODES PI3USB102JXUCEXRoHS

Manufacturer
MPN
PI3USB102JXUCEX
LCSC Part #
C2674134
Packaging
QFN-10(1.2x1.4)
Customer #
Key Attributes
PI3USB102J USB 2.0 High-Speed (480Mbps) Switch with 5V Protection
Datasheetpdf iconDIODES PI3USB102JXUCEX
In-Stock: 9
9 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 1.1198$ 1.12
10+$ 1.0938$ 10.94
30+$ 1.0758$ 32.27
100+$ 1.0596$ 105.96
Standard Packaging3500/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Interface/Specialized
ManufacturerDIODES
PackagingQFN-10(1.2x1.4)
InterfaceUSB
Voltage - Supply3V~3.6V
FeaturesEnable/shutdown function
Operating Temperature-20℃~+100℃
Data Rate480Mbps

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging3500
Sales UnitPiece

Introduction

AI Translation

The PI3USB102J is a single differential channel 2:1 multiplexer/ demultiplexer USB 2.0 switch. Industry leading advantages include a propagation delay of 250ps, which results from its low-channel resistance and I/O capacitance. PI3USB102J is bidirectional and offers very little attenuation of high-speed signals. It is designed for low bit-to-bit skew, high channel-to-channel noise isolation and is compatible with various standards, such as high-speed USB2.0 (480Mb/s). The PI3USB102J offers overvoltage protection for the Y+/Y- pins as per the USB 2.0 specification. With the chip powered on or off and if Y+/Y- pins are shorted to VBUS (5V±5%), a less than 3.6V signal transmits through M+/M- and D+/D- outputs after 300ns.

Features

AI Translation
  • USB 2.0 Compliant (High Speed, Full Speed, and Low Speed)
  • RoN: 2.0Ω typical @ VIN < 0.5V
  • Channel On Capacitance: 7.0pF (Max)
  • Wide -3dB Bandwidth: 1600MHz
  • Low Bit-to-Bit Skew
  • Low Crosstalk: -29dB @ 480Mbps
  • Off Isolation: -28dB @ 480Mbps
  • Near-Zero Propagation Delay: 250ps
  • Support 1.8-V Logic on Control pins
  • ΔI/O Pins are Protected and can Tolerate a Short to VBUS
  • Y+/Y- can Provide Overvoltage Protection to M/D Ports
  • Low Supply Current: 30nA (Typ)
  • Operating Temperature: -20°C to 100°C
  • Totally Lead-Free & Fully RoHS Compliant
  • Halogen and Antimony Free. “Green” Device
  • Packaging (Pb-free & Green): − 10-contact, X2QFN, 1.4mm×1.2mm×0.35mm (XUC)
  • Data pin I/O, ESD: 8kV HBM

Applications

AI Translation
  • Route Signals for USB2.0
  • PC, Notebooks, and Handheld Devices