LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TI MUX36D04IRUMR product image
  • MUX36D04IRUMR thumbnail 1
  • MUX36D04IRUMR thumbnail 2
  • MUX36D04IRUMR thumbnail 3
  • Pinout
  • Footprint
Images for reference only

TI MUX36D04IRUMRRoHS

Manufacturer
MPN
MUX36D04IRUMR
LCSC Part #
C2674086
Packaging
QFN-16-EP(4x4)
Customer #
Key Attributes
MUX36S08, MUX36D04 36V Low Capacitance, Low Leakage Current, High Precision Analog Multiplexers
Datasheetpdf iconTI MUX36D04IRUMR
In-Stock: 6
6 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 4.5727$ 4.57
10+$ 3.9776$ 39.78
30+$ 3.6241$ 108.72
100+$ 3.2658$ 326.58
500+$ 3.1004$ 1550.20
1,000+$ 3.0274$ 3027.40
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Interface/Analog Switches, Multiplexers, Demultiplexers
ManufacturerTI
PackagingQFN-16-EP(4x4)
FeaturesBidirectional analog channel;Glitch-free switching
Operating Temperature-40℃~+125℃
Voltage - Supply5V~18V;-18V~-5V;10V~36V
Ron125Ω
Number of Channels2
Con7.7pF

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging3000
Sales UnitPiece

Introduction

AI Translation

The MUX36S08 and MUX36D04 (MUX36xxx) are modern CMOS analog multiplexers (mux). The MUX36S08 offers an 8:1 single-ended channel, while the MUX36D04 provides a differential 4:1 or dual 4:1 single-ended channel. The MUX36S08 and MUX36D04 operate from dual supplies (±5V to ±18V) or single supplies (10V to 36V). They also guarantee excellent performance when powered by symmetric supplies (e.g., VDD=12V, VSS=-12V) and asymmetric supplies (e.g., VDD=12V, VSS=-5V). All digital inputs feature TTL-compatible thresholds. Within the valid supply voltage range, this threshold ensures compatibility with both TTL and CMOS logic. The MUX36S08 and MUX36D04 have low on- and off-state leakage currents, allowing these multiplexers to switch signals from high-impedance sources with minimal error. A low supply current of only 45μA supports use in portable applications.

Features

AI Translation
  • Low on-capacitance MUX36S08: 9.4pF
  • MUX36D04: 6.7pF
  • Low leakage current: 1pA
  • Low charge injection: 0.3pC
  • Rail-to-rail operation
  • Wide supply voltage range: ±5V to ±18V or 10V to 36V
  • Low on-resistance: 125Ω
  • Switching time: 92ns
  • Break-before-make switching operation
  • EN pin logic level referenced to VDD: 2V to VDD
  • Low supply current: 45μA
  • ESD protection HBM: 2000V
  • Industry-standard TSSOP package and smaller WQFN package

Applications

AI Translation
  • Factory automation and industrial process control
  • Programmable Logic Controllers (PLC)
  • Analog input modules
  • Automatic test equipment
  • Battery monitoring systems