TI PCA9544ARGYR
| Manufacturer | |
| MPN | PCA9544ARGYR |
| LCSC Part # | C2674044 |
| Packaging | VQFN-20-EP(3.5x4.5) |
| Customer # | |
| Key Attributes | PCA9544A Low-Voltage 4-Channel I2C and SMBus Multiplexer with Interrupt Logic |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Specialized | |
| Manufacturer | TI | |
| Packaging | VQFN-20-EP(3.5x4.5) | |
| Interface | I2C;SMBus | |
| Voltage - Supply | 2.3V~5.5V | |
| Features | Power-up/reset configuration;Interrupt generation | |
| Operating Temperature | -40℃~+85℃ |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
4-to-1 bidirectional switching, compatible with I2C bus and SMBus. Four active-low interrupt inputs, active-low interrupt output. Three address pins, supporting up to eight devices on the I2C bus. Channel selection via I2C bus; all switch channels deselected at power-up. Low RON switches with voltage level translation between 1.8V, 2.5V, 3.3V, and 5V buses. No glitch at power-up, hot-insertion capable. Low standby current, operating supply voltage range 2.3V to 5.5V, 5.5V tolerant inputs, 0 to 400kHz clock frequency. Latch-up performance exceeds 100mA per JESD 78. ESD protection exceeds JESD 22 — 2000V Human Body Model (A114-A), 200V Machine Model (A115-A), 1000V Charged Device Model (C101).
Features
- Four active-low interrupt inputs
- Active-low interrupt output
- Three address pins, supporting up to eight devices on the I2C bus
- Channel selection via I2C bus
- All switch channels deselected at power-up
- Low RON switches
- Voltage level translation between 1.8V, 2.5V, 3.3V, and 5V buses
- No glitch at power-up
- Hot insertion capable
- Low standby current
- Operating supply voltage range: 2.3V to 5.5V
- 5.5V tolerant inputs
- Clock frequency: 0 to 400kHz
- Latch-up performance exceeds 100mA per JESD 78
- ESD protection exceeds JESD 22 – 2000V Human Body Model (A114-A)
- 200V Machine Model (A115-A)
- 1000V Charged Device Model (C101)
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.8168 | $ 0.82 |
| 10+ | $ 0.7973 | $ 7.97 |
| 30+ | $ 0.7842 | $ 23.53 |
| 100+ | $ 0.7712 | $ 77.12 |
Standard Packaging3000/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Specialized | |
| Manufacturer | TI | |
| Packaging | VQFN-20-EP(3.5x4.5) | |
| Interface | I2C;SMBus | |
| Voltage - Supply | 2.3V~5.5V | |
| Features | Power-up/reset configuration;Interrupt generation | |
| Operating Temperature | -40℃~+85℃ |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
4-to-1 bidirectional switching, compatible with I2C bus and SMBus. Four active-low interrupt inputs, active-low interrupt output. Three address pins, supporting up to eight devices on the I2C bus. Channel selection via I2C bus; all switch channels deselected at power-up. Low RON switches with voltage level translation between 1.8V, 2.5V, 3.3V, and 5V buses. No glitch at power-up, hot-insertion capable. Low standby current, operating supply voltage range 2.3V to 5.5V, 5.5V tolerant inputs, 0 to 400kHz clock frequency. Latch-up performance exceeds 100mA per JESD 78. ESD protection exceeds JESD 22 — 2000V Human Body Model (A114-A), 200V Machine Model (A115-A), 1000V Charged Device Model (C101).
Features
- Four active-low interrupt inputs
- Active-low interrupt output
- Three address pins, supporting up to eight devices on the I2C bus
- Channel selection via I2C bus
- All switch channels deselected at power-up
- Low RON switches
- Voltage level translation between 1.8V, 2.5V, 3.3V, and 5V buses
- No glitch at power-up
- Hot insertion capable
- Low standby current
- Operating supply voltage range: 2.3V to 5.5V
- 5.5V tolerant inputs
- Clock frequency: 0 to 400kHz
- Latch-up performance exceeds 100mA per JESD 78
- ESD protection exceeds JESD 22 – 2000V Human Body Model (A114-A)
- 200V Machine Model (A115-A)
- 1000V Charged Device Model (C101)
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



