MAXIM MAX326CSE+T
| Manufacturer | |
| MPN | MAX326CSE+T |
| LCSC Part # | C2673945 |
| Packaging | SO-16 |
| Customer # | |
| Key Attributes | Quad, SPsT, Ultra-Low Leakage, CMOS Analog Switches |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Analog Switches, Multiplexers, Demultiplexers | |
| Manufacturer | MAXIM | |
| Packaging | SO-16 | |
| Features | Bidirectional analog channel | |
| Operating Temperature | 0℃~+70℃ | |
| Voltage - Supply | 10V~30V;5V~18V;-18V~-5V | |
| Ron | 1.5kΩ | |
| Number of Channels | - | |
| Con | 6pF |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- 10pA Max Leakage (<1pA Typ)
- Plug-in, Low-Leakage Upgrades for DG201A/DG202 and DG211/DG212
- Interchangeable Inputs/Outputs
- CMOS and TTL Compatible
- 2pC Typ Charge injection
- Single- (+10V to +30V), Bipolar- (±5V to ±18V), or Unbalanced- (i.e. +12V and -5V) Supply Operation
- 5.25mW Max Power Consumption
- Latchup-Proof Construction
- The MAX326/MAX327 quad, single-pole-single-throw (SPST), CMOS analog switches upgrade the DG201A/DG202 and DG211/DG212 with at least 100 times less leakage
- Low leakage currents support high system accuracy and make the devices useful for switching into high impedances
- The MAX326/MAX327's low charge injection (2pC typ) minimizes signal error
- Operation from single supplies (+10V to +30V), dual supplies (±5V to ±18V), and unbalanced combinations (i.e. +12V and -5V, or +5V and -15V) maximizes design flexibility
- Both parts also feature interchangeable inputs/outputs and Maxim's standard latchup-proof construction
- Extremely low power consumption (5.25mW max) makes the MAX326/MAX327 ideal for portable applications
Applications
AI Translation
- High-Accuracy Data Acquisition Systems
- Sample-and-Hold Circuits
- Communication Systems
- Guidance and Control Systems
- Test Equipment
Out of Stock
Notify Me
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 14.5063 | $ 14.51 |
| 10+ | $ 13.8254 | $ 138.25 |
| 30+ | $ 12.6484 | $ 379.45 |
| 100+ | $ 11.6209 | $ 1162.09 |
Standard Packaging2500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Analog Switches, Multiplexers, Demultiplexers | |
| Manufacturer | MAXIM | |
| Packaging | SO-16 | |
| Features | Bidirectional analog channel | |
| Operating Temperature | 0℃~+70℃ | |
| Voltage - Supply | 10V~30V;5V~18V;-18V~-5V | |
| Ron | 1.5kΩ | |
| Number of Channels | - | |
| Con | 6pF |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- 10pA Max Leakage (<1pA Typ)
- Plug-in, Low-Leakage Upgrades for DG201A/DG202 and DG211/DG212
- Interchangeable Inputs/Outputs
- CMOS and TTL Compatible
- 2pC Typ Charge injection
- Single- (+10V to +30V), Bipolar- (±5V to ±18V), or Unbalanced- (i.e. +12V and -5V) Supply Operation
- 5.25mW Max Power Consumption
- Latchup-Proof Construction
- The MAX326/MAX327 quad, single-pole-single-throw (SPST), CMOS analog switches upgrade the DG201A/DG202 and DG211/DG212 with at least 100 times less leakage
- Low leakage currents support high system accuracy and make the devices useful for switching into high impedances
- The MAX326/MAX327's low charge injection (2pC typ) minimizes signal error
- Operation from single supplies (+10V to +30V), dual supplies (±5V to ±18V), and unbalanced combinations (i.e. +12V and -5V, or +5V and -15V) maximizes design flexibility
- Both parts also feature interchangeable inputs/outputs and Maxim's standard latchup-proof construction
- Extremely low power consumption (5.25mW max) makes the MAX326/MAX327 ideal for portable applications
Applications
AI Translation
- High-Accuracy Data Acquisition Systems
- Sample-and-Hold Circuits
- Communication Systems
- Guidance and Control Systems
- Test Equipment
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



