MAXIM MAX4581LEEE+T
| Manufacturer | |
| Mfr. Part # | MAX4581LEEE+T |
| LCSC Part # | C2673690 |
| Package | QSOP-16-150mil |
| Customer # | |
| Description | 2V~12V 1 80Ω QSOP-16-150mil Analog Switches, Multiplexers, Demultiplexers RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Analog Switches, Multiplexers, Demultiplexers | |
| Manufacturer | MAXIM | |
| Package | QSOP-16-150mil |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
1+ | $ 4.7391 | $ 4.74 |
200+ | $ 3.3722 | $ 674.44 |
500+ | $ 3.3421 | $ 1671.05 |
1,000+ | $ 3.3263 | $ 3326.30 |
Standard Packaging 2500/Full
Reel | ||