RENESAS ISL43L110IHZ-T
| Manufacturer | |
| Mfr. Part # | ISL43L110IHZ-T |
| LCSC Part # | C2673591 |
| Package | SC-70-5 |
| Customer # | |
| Key Attributes | Ultra Low ON-Resistance, +1.1V to +4.5V Single Supply, SPST Analog Switches |
| Description | 1 210mΩ SPST SC-70-5 Analog Switches, Multiplexers, Demultiplexers RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Analog Switches, Multiplexers, Demultiplexers | |
| Manufacturer | RENESAS | |
| Package | SC-70-5 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
In-Stock:
9 
9
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 1.3708 | $ 1.37 |
10+ | $ 1.3371 | $ 13.37 |
30+ | $ 1.3142 | $ 39.43 |
100+ | $ 1.2912 | $ 129.12 |
Standard Packaging 3000/Full
Reel | ||
Better price for more quantity?
$