LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
NXP NX3L4684TK,115 product image
Images for reference only

NXP NX3L4684TK,115RoHS

Manufacturer
MPN
NX3L4684TK,115
LCSC Part #
C2673445
Packaging
SON-10-EP(3x3)
Customer #
Key Attributes
4.1Ω@1.4V 1.4V~4.3V SON-10-EP(3x3) Analog Switches, Multiplexers, Demultiplexers RoHS
Datasheetpdf iconNXP NX3L4684TK,115
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 1.9396$ 1.94
10+$ 1.644$ 16.44
30+$ 1.4593$ 43.78
100+$ 1.2715$ 127.15
500+$ 1.1853$ 592.65
1,400+$ 1.1484$ 1607.76
Standard Packaging1400/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Interface/Analog Switches, Multiplexers, Demultiplexers
ManufacturerNXP
PackagingSON-10-EP(3x3)
Operating Temperature-40℃~+125℃
FeaturesBidirectional analog channel;Glitch-free switching;Level shifting
Ron4.1Ω@1.4V
Number of Channels-
Voltage - Supply1.4V~4.3V
Con-

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging1400
Sales UnitPiece

Introduction

AI Translation

The NX3L4684 is a dual low-ohmic single-pole double-throw analog switch, suitable for use as an analog or digital multiplexer/demultiplexer. Each switch has a digital select input (nS), two independent inputs/outputs (nY0 and nY1) and a common input/output (nZ). Schmitt trigger action at the digital inputs makes the circuit tolerant to slower input rise and fall times. Low threshold digital inputs allows this device to be driven by 1.8 V logic levels in 3.3 V applications without significant increase in supply current Icc. This makes it possible for the NX3L4684 to switch 4.3 V signals with a 1.8 V digital controller, eliminating the need for logic level translation. The NX3L4684 allows signals with amplitude up to VCC to be transmitted from nZ to nY0 or nY1; or from nY0 or nY1 to nZ. Its low ON resistance [0.3 Ω for Y0 port, 0.5 Ω for Y1 port) and flatness (0.1 Ω) ensures minimal attenuation and distortion of transmitted signals.

Features

AI Translation
  • Wide supply voltage range from 1.4 V to 4.3 V
  • Very low ON resistance (peak) for YO port:
    • 0.8 Ω (typical) at VCC = 1.4 V
    • 0.5 Ω (typical) at VCC = 1.65 V
    • 0.3 Ω (typical) at VCC = 2.3 V
    • 0.25 Ω (typical) at VCC = 2.7 V
    • 0.25 Ω (typical) at VCC = 4.3 V
  • Break-before-make switching
  • High noise immunity
  • ESD protection:
    • HBM JESD22-A114F Class 3A exceeds 4000 V
    • MM JESD22-A115-A exceeds 200 V
    • CDM AEC-Q100-011 revision B exceeds 1000 V
    • IEC61000-4-2 contact discharge exceeds 6000 V for switch ports
  • CMOS low-power consumption
  • Latch-up performance exceeds 100 mA per JESD 78B Class II Level A
  • 1.8 V control logic at VCC = 3.6 V
  • Control input accepts voltages above supply voltage
  • Very low supply current, even when input is below VCC
  • High current handling capability (350 mA continuous current under 3.3 V supply)
  • Specified from -40 °C to +85 °C and from -40 °C to +125 °C

Applications

AI Translation
  • Cell phone
  • PDA
  • Portable media player