LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
RENESAS ISL43210IHZ-T7A product image
Images for reference only

RENESAS ISL43210IHZ-T7ARoHS

Manufacturer
MPN
ISL43210IHZ-T7A
LCSC Part #
C2673433
Packaging
SOT-23-6
Customer #
Key Attributes
2.7V~12V 1 19Ω SOT-23-6 Analog Switches, Multiplexers, Demultiplexers RoHS
Datasheetpdf iconRENESAS ISL43210IHZ-T7A

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Interface/Analog Switches, Multiplexers, Demultiplexers
ManufacturerRENESAS
PackagingSOT-23-6
FeaturesBidirectional analog channel;Glitch-free switching
Operating Temperature-40℃~+85℃
Voltage - Supply2.7V~12V
Number of Channels1
Ron19Ω
Con28pF

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging250
Sales UnitPiece

Introduction

AI Translation

The Intersil ISL43210 device is a precision, bidirectional, single SPDT analog switch designed to operate from a single +2.7V to +12V supply. Targeted applications include battery powered equipment that benefit from the devices’ low power consumption (5μW), low leakage currents (3nA max), and fast switching speeds (tON = 28ns, tOFF = 20ns). This device may be used to “mux-in” additional functionality while reducing ASIC design risk. It’s small package alleviates board space limitations, making it an ideal solution. The ISL43210 is a single committed SPDT, which is perfect for use in 2-to-1 multiplexer applications.

Features

AI Translation
  • Fully specified at 12V, 5V, and 3.3V supplies for 10% tolerances
  • ON-resistance (rON): 19Ω
  • rON matching between channels: <1Ω
  • Low charge injection: 5pC (Max)
  • Single supply operation: +2.7V to +12V
  • Low power consumption (PD): <5μW
  • Low leakage current: 10nA
  • Fast switching action: tON = 28ns, tOFF = 20ns
  • Guaranteed break-before-make switching
  • Minimum 2000V ESD protection per method 3015.7
  • TTL, CMOS compatible
  • Available in 6 Ld SOT-23 package
  • Pb-free available (RoHS compliant)

Applications

AI Translation
  • Battery-powered, handheld, and portable equipment
    • Cellular/mobile phones
    • Pagers
    • Laptops, notebooks, palmtops
  • Communications systems
    • Radios, ADSL Modems
    • PBX, PABX
  • Test and measurement equipment
    • Ultrasound
    • Computerized Tomography (CT) Scanner
    • Magnetic Resonance Image (MRI)
    • Positron Emission Tomography (PET) Scanner
    • Electrocardiograph
  • Heads-up displays
  • Audio and video switching
  • Various circuits
    • +3V/+5V DACs and ADCs
    • Sample and hold circuits
    • Digital filters
    • Operational amplifier gain switching networks
    • High frequency analog switching
    • High speed multiplexing
    • Integrator reset circuits
In-Stock: 10
10 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 3.6833$ 3.68
10+$ 3.5966$ 35.97
30+$ 3.5394$ 106.18
100+$ 3.4821$ 348.21
Standard Packaging250/Full Reel
Better price for more quantity?
$