MAXIM MAX4662EAE+T
| Manufacturer | |
| MPN | MAX4662EAE+T |
| LCSC Part # | C2673404 |
| Packaging | SSOP-16-208mil |
| Customer # | |
| Key Attributes | 2.5Ω, Quad, SPST CMOS Analog Switches |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Analog Switches, Multiplexers, Demultiplexers | |
| Manufacturer | MAXIM | |
| Packaging | SSOP-16-208mil | |
| Features | - | |
| Operating Temperature | -40℃~+85℃ | |
| Ron | 2.5Ω | |
| Voltage - Supply | 4.5V~36V;-20V~-4.5V;4.5V~20V | |
| Number of Channels | 4 | |
| Con | 250pF |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Low on-resistance: 2.5Ω max
- On-resistance matching between switches: 0.5Ω max
- On-resistance flatness over specified signal range: 0.5Ω max
- Rail-to-rail analog signal handling per switch
- Off-leakage current of only 5nA max at 85℃
- MAX4661 features four normally closed (NC) switches
- MAX4662 features four normally open (NO) switches
- MAX4663 features two NC and two NO switches with break-before-make switching
- Single-supply +4.5V to +36V or dual-supply ±4.5V to ±20V operation
- Separate logic supply pin for guaranteed TTL/CMOS logic compatibility over full supply voltage range
- Guaranteed RON matching between channels (0.5Ω max)
- Guaranteed RON flatness over specified signal range (0.5Ω max)
- Rail-to-rail signal handling
- MAX4663 guaranteed break-before-make
-
2kV ESD protection per Method 3015.7
- +4.5V to +36V single-supply operation, ±4.5V to ±20V dual-supply operation
- TTL/CMOS-compatible control inputs
Applications
AI Translation
- Reed Relay Replacement
- Test Equipment
- ADC Systems
- Communication Systems
- Sample-and-Hold Circuits
- PBX, PABX Systems
- Data Acquisition Systems
- Audio-Signal Routing
In-Stock: 1,893
1,893 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 8.3403$ 7.4229 | $ 7.42 |
| 10+ | $ 7.3701$ 6.5594 | $ 65.59 |
| 30+ | $ 6.096$ 5.4255 | $ 162.77 |
| 100+ | $ 5.6003$ 4.9843 | $ 498.43 |
Standard Packaging2000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Analog Switches, Multiplexers, Demultiplexers | |
| Manufacturer | MAXIM | |
| Packaging | SSOP-16-208mil | |
| Features | - | |
| Operating Temperature | -40℃~+85℃ | |
| Ron | 2.5Ω | |
| Voltage - Supply | 4.5V~36V;-20V~-4.5V;4.5V~20V | |
| Number of Channels | 4 | |
| Con | 250pF |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Low on-resistance: 2.5Ω max
- On-resistance matching between switches: 0.5Ω max
- On-resistance flatness over specified signal range: 0.5Ω max
- Rail-to-rail analog signal handling per switch
- Off-leakage current of only 5nA max at 85℃
- MAX4661 features four normally closed (NC) switches
- MAX4662 features four normally open (NO) switches
- MAX4663 features two NC and two NO switches with break-before-make switching
- Single-supply +4.5V to +36V or dual-supply ±4.5V to ±20V operation
- Separate logic supply pin for guaranteed TTL/CMOS logic compatibility over full supply voltage range
- Guaranteed RON matching between channels (0.5Ω max)
- Guaranteed RON flatness over specified signal range (0.5Ω max)
- Rail-to-rail signal handling
- MAX4663 guaranteed break-before-make
-
2kV ESD protection per Method 3015.7
- +4.5V to +36V single-supply operation, ±4.5V to ±20V dual-supply operation
- TTL/CMOS-compatible control inputs
Applications
AI Translation
- Reed Relay Replacement
- Test Equipment
- ADC Systems
- Communication Systems
- Sample-and-Hold Circuits
- PBX, PABX Systems
- Data Acquisition Systems
- Audio-Signal Routing
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



