LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
DIODES PI6C4911510-05FAIEX product image
Images for reference only

DIODES PI6C4911510-05FAIEXRoHS

Manufacturer
MPN
PI6C4911510-05FAIEX
LCSC Part #
C2673392
Packaging
TQFP-32(7x7)
Customer #
Key Attributes
2.375V~3.6V 1.5GHz 10 TQFP-32(7x7) Clock Buffers, Drivers RoHS
Datasheetpdf iconDIODES PI6C4911510-05FAIEX
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 2.8731$ 2.87
200+$ 1.1125$ 222.50
500+$ 1.074$ 537.00
1,000+$ 1.0539$ 1053.90
Standard Packaging2000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Clock/Timing/Clock Buffers, Drivers
ManufacturerDIODES
PackagingTQFP-32(7x7)
Operating Temperature-40℃~+85℃
Voltage - Supply2.375V~3.6V
FeaturesMulti-channel fan-out/isolation drive;Output enable/shutdown
Number of Inputs2
Output Frequency(Max)1.5GHz
Number of outputs10

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging2000
Sales UnitPiece

Introduction

AI Translation

A high-performance low-skew 1-to-10 LVPECL/ ECL fanout buffer. Features two selectable differential clock inputs and translates to ten LVPECL/ ECL outputs. The CLK inputs accept LVPECL, LVDS, CML and SSTL signals. Ideal for clock distribution applications such as providing fanout for low noise Pericom oscillators.

Features

AI Translation
  • F_MAX < 1.5 GHz
  • 10 pairs of differential LVPECL/ ECL outputs
  • Low additive jitter, < 0.03 ps (typ)
  • Selectable differential input pairs with single ended input option
  • Input CLK accepts: LVPECL, LVDS, CML, SSTL input level
  • Output skew: 55 ps (max)
  • Operating Temperature: -40°C to 85°C
  • ECL mode operating voltage range VDD/ΔVDDO = 0V, VEE = -3.6V to -2.375V
  • Power supply: 3.3V ± 10% or 2.5V ± 5%
  • Packaging (Pb-free & Green), 32-pin TQFP available