MAXIM MAX4617ESE+T
| Manufacturer | |
| Mfr. Part # | MAX4617ESE+T |
| LCSC Part # | C2673365 |
| Package | SO-16 |
| Customer # | |
| Key Attributes | High-Speed, Low-Voltage, CMOS Analog Multiplexers/Switches |
| Description | 10Ω 2V~5.5V 1 SO-16 Analog Switches, Multiplexers, Demultiplexers RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Analog Switches, Multiplexers, Demultiplexers | |
| Manufacturer | MAXIM | |
| Package | SO-16 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
In-Stock:
65
65
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 3.4183 | $ 3.42 |
10+ | $ 2.9674 | $ 29.67 |
30+ | $ 2.488 | $ 74.64 |
100+ | $ 2.2181 | $ 221.81 |
500+ | $ 2.0926 | $ 1046.30 |
1,000+ | $ 2.0355 | $ 2035.50 |
Standard Packaging 2500/Full
Reel | ||
Better price for more quantity?
$