LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
MAXIM MAX4626EUK+T product image
  • MAX4626EUK+T thumbnail 1
  • MAX4626EUK+T thumbnail 2
  • MAX4626EUK+T thumbnail 3
  • Pinout
  • Footprint
Images for reference only

MAXIM MAX4626EUK+TRoHS

Manufacturer
MPN
MAX4626EUK+T
LCSC Part #
C2673342
Packaging
SOT-23-5
Customer #
Key Attributes
0.5Ω, Low-Voltage, Single-Supply SPST Analog Switches
Datasheetpdf iconMAXIM MAX4626EUK+T
In-Stock: 77
77 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 5.2428$ 5.24
10+$ 5.1177$ 51.18
30+$ 5.0331$ 150.99
100+$ 4.9486$ 494.86
Standard Packaging2500/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Interface/Analog Switches, Multiplexers, Demultiplexers
ManufacturerMAXIM
PackagingSOT-23-5
FeaturesFault protection;Bidirectional analog channel
Operating Temperature-40℃~+85℃
Ron500mΩ
Number of Channels1
Voltage - Supply1.8V~5.5V
Con130pF

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging2500
Sales UnitPiece

Introduction

AI Translation

The MAX4626/MAX4627/MAX4628 are low-on-resistance, low-voltage, single-pole/single-throw (SPST) analog switches that operate from a +1.8V to +5.5V single supply. The MAX4626 is normally open (NO), and the MAX4627 is normally closed (NC). The MAX4628 is normally open (NO) and has two control inputs. These devices also have fast switching speeds (tON = 50ns max, tOFF = 30ns max). When powered from a +5V supply, the MAX4626/ MAX4627/MAX4628 offer 0.5Ω max on-resistance (RON) with 0.1Ω max RON flatness, and their digital logic inputs are TTL compatible. These switches also feature over­ current protection to prevent device damage from short circuits and excessive loads. The MAX4626 is pin compatible with the MAX4514, and the MAX4627 is pin compatible with the MAX4515. The MAX4626/MAX4627 are available in SOT23-5 packages; the MAX4628 is available in a SOT23-6 package.

Features

AI Translation
  • Low RON: 0.5Ω max (+5V Supply), 0.9Ω max (3V Supply)
  • 0.1Ω max RON Flatness (+5V Supply)
  • Overcurrent Protection
  • Single-Supply Operation (+1.8V to +5.5V)
  • Available in SOT23 Packages
  • Fast Switching: tON = 50ns max, tOFF = 30ns max
  • TTL-Logic Compatible at +5V
  • Pin Compatible with MAX4514 (MAX4626)
  • Pin Compatible with MAX4515 (MAX4627)

Applications

AI Translation
  • Power Routing
  • Battery-Operated Equipment
  • Audio and Video Signal Routing
  • Low-Voltage Data-Acquisition Systems
  • Communications Circuits
  • PCMCIA Cards
  • Cellular Phones
  • Modems
  • Hard Drives