LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TI CD74HCT4067QM96Q1 product image
  • CD74HCT4067QM96Q1 thumbnail 1
  • CD74HCT4067QM96Q1 thumbnail 2
  • CD74HCT4067QM96Q1 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

TI CD74HCT4067QM96Q1RoHS

Manufacturer
MPN
CD74HCT4067QM96Q1
LCSC Part #
C2673230
Packaging
SOIC-24-300mil
Customer #
Key Attributes
High-speed CMOS logic 16-channel analog multiplexer and demultiplexer
Datasheetpdf iconTI CD74HCT4067QM96Q1
In-Stock: 100
100 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 0.6384$ 0.64
10+$ 0.5407$ 5.41
30+$ 0.4707$ 14.12
100+$ 0.4137$ 41.37
500+$ 0.3958$ 197.90
1,000+$ 0.3844$ 384.40
Standard Packaging2000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Interface/Analog Switches, Multiplexers, Demultiplexers
ManufacturerTI
PackagingSOIC-24-300mil
FeaturesBidirectional analog channel
Operating Temperature-40℃~+125℃
Ron70Ω
Number of Channels1
Voltage - Supply4.5V~5.5V
Con-

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging2000
Sales UnitPiece

Features

AI Translation
  • Meets automotive application standards
  • AEC-Q100 qualified, with the following results:
  • Device temperature grade 1: -40℃ to 125℃ ambient operating temperature range
  • Device HBM ESD classification level H1A
  • Device CDM ESD classification level C2
  • Wide analog input voltage range
  • Low on-resistance
  • Typical 70 Ω (VCC=4.5 V)
  • Fast switching and propagation speed
  • Typical 6 ns (VCC=4.5 V)
  • Make-before-break switching
  • Fan-out (over temperature range)
  • Standard outputs: 10 LSTTL loads
  • Bus driver outputs: 15 LSTTL loads
  • Balanced propagation delay and transition times
  • Significantly reduced power consumption compared to LSTTL logic ICs
  • 4.5 V to 5.5 V operating voltage
  • Direct LSTTL input logic compatibility: VIL=0.8 V, VIH=2 V
  • CMOS input compatibility: II≤1 μA at VOL, VOH

Applications

AI Translation
  • Automotive
  • Analog Switches
  • Analog Multiplexers and Demultiplexers