TI TS5A23166YZTR
| Manufacturer | |
| MPN | TS5A23166YZTR |
| LCSC Part # | C2673228 |
| Packaging | DSBGA-8(1.9x0.9) |
| Customer # | |
| Key Attributes | TS5A23166 0.9Ω Dual SPST Analog Switch |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Analog Switches, Multiplexers, Demultiplexers | |
| Manufacturer | TI | |
| Packaging | DSBGA-8(1.9x0.9) | |
| Features | Power-off isolation | |
| Operating Temperature | -40℃~+85℃ | |
| Ron | 750mΩ | |
| Number of Channels | 2 | |
| Voltage - Supply | 1.65V~5.5V | |
| Con | 35.5pF |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The TS5A23166 is a dual single-pole single-throw (SPST) analog switch operating over a voltage range of 1.65V to 5.5V. The TS5A23166 features low on-state resistance and excellent channel-to-channel on-state resistance matching. The TS5A23166 offers excellent total harmonic distortion (THD) performance and ultra-low power consumption. These characteristics, combined with low-power performance, make this device well suited for portable audio applications.
Features
- Isolation provided in power-off mode, V₊ = 0
- Low on-resistance (0.9Ω)
- Control inputs tolerant up to 5.5V
- Low charge injection
- Excellent on-state resistance matching
- Low total harmonic distortion (THD)
- 1.65V to 5.5V single-supply operation
- Latch-up performance exceeds 100mA, compliant with JESD 78 Class II
- ESD performance tested per JESD 22: 2000V Human Body Model (A114-B, Class II), 1000V Charged Device Model (C101)
Applications
- Mobile phones
- Portable instruments
- Audio and video signal routing
- Low-voltage data acquisition systems
- Communication circuits
- Modems
- Hard disk drives
- Computer peripherals
- Wireless terminals and peripherals
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.8984 | $ 0.90 |
| 10+ | $ 0.767 | $ 7.67 |
| 30+ | $ 0.6746 | $ 20.24 |
| 100+ | $ 0.5984 | $ 59.84 |
| 500+ | $ 0.5741 | $ 287.05 |
| 1,000+ | $ 0.5595 | $ 559.50 |
Standard Packaging3000/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Analog Switches, Multiplexers, Demultiplexers | |
| Manufacturer | TI | |
| Packaging | DSBGA-8(1.9x0.9) | |
| Features | Power-off isolation | |
| Operating Temperature | -40℃~+85℃ | |
| Ron | 750mΩ | |
| Number of Channels | 2 | |
| Voltage - Supply | 1.65V~5.5V | |
| Con | 35.5pF |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The TS5A23166 is a dual single-pole single-throw (SPST) analog switch operating over a voltage range of 1.65V to 5.5V. The TS5A23166 features low on-state resistance and excellent channel-to-channel on-state resistance matching. The TS5A23166 offers excellent total harmonic distortion (THD) performance and ultra-low power consumption. These characteristics, combined with low-power performance, make this device well suited for portable audio applications.
Features
- Isolation provided in power-off mode, V₊ = 0
- Low on-resistance (0.9Ω)
- Control inputs tolerant up to 5.5V
- Low charge injection
- Excellent on-state resistance matching
- Low total harmonic distortion (THD)
- 1.65V to 5.5V single-supply operation
- Latch-up performance exceeds 100mA, compliant with JESD 78 Class II
- ESD performance tested per JESD 22: 2000V Human Body Model (A114-B, Class II), 1000V Charged Device Model (C101)
Applications
- Mobile phones
- Portable instruments
- Audio and video signal routing
- Low-voltage data acquisition systems
- Communication circuits
- Modems
- Hard disk drives
- Computer peripherals
- Wireless terminals and peripherals
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



