TI TS5A4596DBVR
| Manufacturer | |
| Mfr. Part # | TS5A4596DBVR |
| LCSC Part # | C2673214 |
| Package | SOT-23-5 |
| Customer # | |
| Key Attributes | 8-Q SPST Analog Switch |
| Description | 8Ω 2V~5V 1 SOT-23-5 Analog Switches, Multiplexers, Demultiplexers RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Analog Switches, Multiplexers, Demultiplexers | |
| Manufacturer | TI | |
| Package | SOT-23-5 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
5+ | $ 0.1496 | $ 0.75 |
50+ | $ 0.1459 | $ 7.30 |
150+ | $ 0.1435 | $ 21.53 |
500+ | $ 0.141 | $ 70.50 |
Standard Packaging 3000/Full
Reel | ||