NXP NX3L2T66GT,115
| Manufacturer | |
| MPN | NX3L2T66GT,115 |
| LCSC Part # | C2673203 |
| Packaging | XSON-8(1x2) |
| Customer # | |
| Key Attributes | Dual low-ohmic single-pole single-throw analog switch |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Analog Switches, Multiplexers, Demultiplexers | |
| Manufacturer | NXP | |
| Packaging | XSON-8(1x2) | |
| Features | Bidirectional analog channel;Level shifting | |
| Operating Temperature | -40℃~+125℃ | |
| Ron | 500mΩ | |
| Number of Channels | 2 | |
| Voltage - Supply | 1.4V~4.3V | |
| Con | 110pF |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 5000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
NX3L2T66 is a dual low-ohmic single-pole single-throw analog switch. Each switch has two input/output terminals (nY and nZ) and an active HIGH enable input (nE). When pin nE is LOW, the analog switch is turned off. Schmitt trigger action at the enable input (nE) makes the circuit tolerant to slower input rise and fall times. A low input voltage threshold allows pin nE to be driven by lower level logic signals without a significant increase in supply current lCC. This makes it possible for the NX3L2T66 to switch 4.3 V signals with a 1.8 V digital controller, eliminating the need for logic level translation. NX3L2T66 allows signals with amplitude up to VCC to be transmitted from nY to nZ; or from nZ to nY. Its low ON resistance (0.5 Ω) and flatness (0.13 Ω) ensures minimal attenuation and distortion of transmitted signals.
Features
- Wide supply voltage range from 1.4 V to 4.3 V
- Very low ON resistance (peak):
- 1.6 Ω (typical) at VCC = 1.4 V
- 1.0 Ω (typical) at VCC = 1.65 V
- 0.55 Ω (typical) at VCC = 2.3 V
- 0.50 Ω (typical) at VCC = 2.7 V
- 0.50 Ω (typical) at VCC = 4.3 V
- High noise immunity
- ESD protection:
- HBM JESD22 - A114F Class 3A exceeds 7500 V
- MM JESD22 - A115 - A exceeds 200 V
- CDM AEC - Q100 - 011 revision B exceeds 1000 V
- IEC61000 - 4 - 2 contact discharge exceeds 4000 V for switch ports
- CMOS low - power consumption
- Latch - up performance exceeds 100 mA per JESD 78 Class II Level A
- 1.8 V control logic at VCC = 3.6 V
- Control input accepts voltages above supply voltage
- Very low supply current, even when input is below VCC
- High current handling capability (350 mA continuous current under 3.3 V supply)
- Specified from - 40 °C to + 85 °C and from - 40 °C to + 125 °C
Applications
- Cell phone
- PDA
- Portable media player
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 1.3932 | $ 1.39 |
| 10+ | $ 1.1637 | $ 11.64 |
| 30+ | $ 1.0384 | $ 31.15 |
| 100+ | $ 0.8952 | $ 89.52 |
| 500+ | $ 0.7943 | $ 397.15 |
| 1,000+ | $ 0.765 | $ 765.00 |
Standard Packaging5000/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Analog Switches, Multiplexers, Demultiplexers | |
| Manufacturer | NXP | |
| Packaging | XSON-8(1x2) | |
| Features | Bidirectional analog channel;Level shifting | |
| Operating Temperature | -40℃~+125℃ | |
| Ron | 500mΩ | |
| Number of Channels | 2 | |
| Voltage - Supply | 1.4V~4.3V | |
| Con | 110pF |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 5000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
NX3L2T66 is a dual low-ohmic single-pole single-throw analog switch. Each switch has two input/output terminals (nY and nZ) and an active HIGH enable input (nE). When pin nE is LOW, the analog switch is turned off. Schmitt trigger action at the enable input (nE) makes the circuit tolerant to slower input rise and fall times. A low input voltage threshold allows pin nE to be driven by lower level logic signals without a significant increase in supply current lCC. This makes it possible for the NX3L2T66 to switch 4.3 V signals with a 1.8 V digital controller, eliminating the need for logic level translation. NX3L2T66 allows signals with amplitude up to VCC to be transmitted from nY to nZ; or from nZ to nY. Its low ON resistance (0.5 Ω) and flatness (0.13 Ω) ensures minimal attenuation and distortion of transmitted signals.
Features
- Wide supply voltage range from 1.4 V to 4.3 V
- Very low ON resistance (peak):
- 1.6 Ω (typical) at VCC = 1.4 V
- 1.0 Ω (typical) at VCC = 1.65 V
- 0.55 Ω (typical) at VCC = 2.3 V
- 0.50 Ω (typical) at VCC = 2.7 V
- 0.50 Ω (typical) at VCC = 4.3 V
- High noise immunity
- ESD protection:
- HBM JESD22 - A114F Class 3A exceeds 7500 V
- MM JESD22 - A115 - A exceeds 200 V
- CDM AEC - Q100 - 011 revision B exceeds 1000 V
- IEC61000 - 4 - 2 contact discharge exceeds 4000 V for switch ports
- CMOS low - power consumption
- Latch - up performance exceeds 100 mA per JESD 78 Class II Level A
- 1.8 V control logic at VCC = 3.6 V
- Control input accepts voltages above supply voltage
- Very low supply current, even when input is below VCC
- High current handling capability (350 mA continuous current under 3.3 V supply)
- Specified from - 40 °C to + 85 °C and from - 40 °C to + 125 °C
Applications
- Cell phone
- PDA
- Portable media player
C2673203 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
