LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TI SN74LVC1G3157YZPR product image
Images for reference only

TI SN74LVC1G3157YZPRRoHS

Manufacturer
MPN
SN74LVC1G3157YZPR
LCSC Part #
C2673189
Packaging
WCSP-6(1.4x0.9)
Customer #
Key Attributes
SN74LVC1G3157 SPDT Analog Switch
Datasheetpdf iconTI SN74LVC1G3157YZPR
In-Stock: 196
196 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 0.4623$ 0.46
10+$ 0.363$ 3.63
30+$ 0.3158$ 9.47
100+$ 0.2718$ 27.18
500+$ 0.2605$ 130.25
1,000+$ 0.2523$ 252.30
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Interface/Analog Switches, Multiplexers, Demultiplexers
ManufacturerTI
PackagingWCSP-6(1.4x0.9)
FeaturesBidirectional analog channel;Level shifting
Operating Temperature-40℃~+85℃
Ron
Number of Channels1
Voltage - Supply1.65V~5.5V
Con17.3pF

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging3000
Sales UnitPiece

Introduction

AI Translation

This single-channel single-pole double-throw (SPDT) analog switch is rated for operation at 1.65V to 5.5V VCC. The SN74LVC1G3157 handles both analog and digital signals, and allows signal transmission in either direction with amplitudes up to VCC (peak).

Features

AI Translation
  • ESD protection exceeds JESD 22 specification requirements
  • 2000V Human Body Model (A114-A)
  • 1000V Charged Device Model (C101)
  • 1.65V to 5.5V VCC operation
  • Operable at 125°C
  • Specified break-before-make switching
  • Rail-to-rail signal handling
  • Typical operating frequency of 340MHz at room temperature
  • High-speed, typical 0.5ns
  • Low on-resistance, typical 6Ω (VCC = 4.5V)
  • Latch-up performance exceeds 100mA per JESD 78 Class II specification

Applications

AI Translation
  • Wearable and mobile devices
  • Portable computing
  • IoT
  • Audio signal routing
  • Remote radio units
  • Portable medical devices
  • Surveillance
  • Home automation
  • I2C/SPI/UART bus multiplexing
  • Wireless charging