TI TMUX154ERSWR
| Manufacturer | |
| MPN | TMUX154ERSWR |
| LCSC Part # | C2673182 |
| Packaging | UQFN-10(1.4x1.8) |
| Customer # | |
| Key Attributes | Low Capacitance Dual-Channel 2:1 Switch with Shutdown and ESD Protection TMUX154E |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Analog Switches, Multiplexers, Demultiplexers | |
| Manufacturer | TI | |
| Packaging | UQFN-10(1.4x1.8) | |
| Features | ESD protection;Bidirectional analog channel;Power-off isolation | |
| Operating Temperature | -40℃~+85℃ | |
| Ron | 10Ω | |
| Number of Channels | 2 | |
| Voltage - Supply | 3V~4.3V | |
| Con | 7.5pF |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
TMUX154E is a high-bandwidth 2:1 switch designed for high-speed signal switching in I/O-limited applications. This switch features wide bandwidth (900MHz), which enables signal transmission with minimal edge and phase distortion. The switch is bidirectional with little to no high-speed signal attenuation. It achieves low inter-bit skew and high inter-channel noise isolation.
The TMUX154E integrates ESD protection cells on all pins, is available in a miniature UQFN package (1.8mm × 1.4mm) or VSSOP package, and operates over a temperature range of -40°C to 85°C under natural convection conditions.
Features
- VCC operating voltage: 3V to 4.3V
- I/O pins tolerant up to 5.25V
- Compatible with 1.8V control logic
- Shutdown protection: I/O pins in high-impedance state when VCC = 0V
- RON = 10Ω (maximum)
- ΔRON = 0.35Ω (typical)
- Cio(ON) = 7.5pF (typical)
- Low power consumption (1uA maximum)
- –3dB bandwidth = 900MHz (typical)
- Latch-up performance exceeds 100mA, compliant with JESD 78 Class II
- ESD performance tested per JESD 22: 8000V Human Body Model (A114-B, Class II), 1000V Charged Device Model (C101)
- ESD performance: I/O port to GND 15000V Human Body Model
Applications
- Portable electronics
- Printers and other peripherals
- Electronic point-of-sale terminals
- Building automation
- Servers
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.5887 | $ 0.59 |
| 10+ | $ 0.5092 | $ 5.09 |
| 30+ | $ 0.4541 | $ 13.62 |
| 100+ | $ 0.4087 | $ 40.87 |
| 500+ | $ 0.3941 | $ 197.05 |
| 1,000+ | $ 0.386 | $ 386.00 |
Standard Packaging3000/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Analog Switches, Multiplexers, Demultiplexers | |
| Manufacturer | TI | |
| Packaging | UQFN-10(1.4x1.8) | |
| Features | ESD protection;Bidirectional analog channel;Power-off isolation | |
| Operating Temperature | -40℃~+85℃ | |
| Ron | 10Ω | |
| Number of Channels | 2 | |
| Voltage - Supply | 3V~4.3V | |
| Con | 7.5pF |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
TMUX154E is a high-bandwidth 2:1 switch designed for high-speed signal switching in I/O-limited applications. This switch features wide bandwidth (900MHz), which enables signal transmission with minimal edge and phase distortion. The switch is bidirectional with little to no high-speed signal attenuation. It achieves low inter-bit skew and high inter-channel noise isolation.
The TMUX154E integrates ESD protection cells on all pins, is available in a miniature UQFN package (1.8mm × 1.4mm) or VSSOP package, and operates over a temperature range of -40°C to 85°C under natural convection conditions.
Features
- VCC operating voltage: 3V to 4.3V
- I/O pins tolerant up to 5.25V
- Compatible with 1.8V control logic
- Shutdown protection: I/O pins in high-impedance state when VCC = 0V
- RON = 10Ω (maximum)
- ΔRON = 0.35Ω (typical)
- Cio(ON) = 7.5pF (typical)
- Low power consumption (1uA maximum)
- –3dB bandwidth = 900MHz (typical)
- Latch-up performance exceeds 100mA, compliant with JESD 78 Class II
- ESD performance tested per JESD 22: 8000V Human Body Model (A114-B, Class II), 1000V Charged Device Model (C101)
- ESD performance: I/O port to GND 15000V Human Body Model
Applications
- Portable electronics
- Printers and other peripherals
- Electronic point-of-sale terminals
- Building automation
- Servers
C2673182 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



