TI LMK01000ISQ/NOPB
| Manufacturer | |
| Mfr. Part # | LMK01000ISQ/NOPB |
| LCSC Part # | C2672993 |
| Package | WQFN-48-EP(7x7) |
| Customer # | |
| Key Attributes | 1.6 GHz High Performance Clock Buffer, Divider, and Distributor |
| Description | 3.15V~3.45V 1.6GHz 8 WQFN-48-EP(7x7) Clock Buffers, Drivers RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Clock/Timing/Clock Buffers, Drivers | |
| Manufacturer | TI | |
| Package | WQFN-48-EP(7x7) |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
In-Stock:
2 
2
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 23.211 | $ 23.21 |
10+ | $ 22.4622 | $ 224.62 |
Standard Packaging 1000/Full
Reel | ||
Better price for more quantity?
$