LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
DIODES PI6C49S1504LIEX product image
Images for reference only

DIODES PI6C49S1504LIEXRoHS

Manufacturer
MPN
PI6C49S1504LIEX
LCSC Part #
C2672879
Packaging
TSSOP-28
Customer #
Key Attributes
2.375V~3.465V 1.5GHz TSSOP-28 Clock Buffers, Drivers RoHS
Datasheetpdf iconDIODES PI6C49S1504LIEX

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Clock/Timing/Clock Buffers, Drivers
ManufacturerDIODES
PackagingTSSOP-28
Operating Temperature-40℃~+85℃
Voltage - Supply2.375V~3.465V
FeaturesMulti-channel fan-out/isolation drive;Output enable/shutdown
Number of Inputs-
Output Frequency(Max)1.5GHz
Number of outputs-

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging3000
Sales UnitPiece

Introduction

AI Translation

The PI6C49S1504 is a high performance fanout buffer device which supports up to 1.5GHz frequency. The device also uses proprietary input detection technique to make sure illegal input conditions will be detected and reflected by output states. This device is ideal for systems that need to distribute low jitter clock signals to multiple destinations.

Features

AI Translation
  • 4 differential outputs with 2 banks
  • User configurable output signaling standard for each bank: LVDS or LVPECL or HCSL
  • LVCMOS reference output up to 200MHz
  • Up to 1.5GHz output frequency for differential outputs
  • Ultra low additive phase jitter: <0.03 ps (typ) (differential 156.25MHz, 12KHz to 20MHz integration range)
  • Selectable reference inputs support either single-ended or differential or Xtal
  • Low skew between outputs within banks (<40ps)
  • Low delay from input to output (Tpd typ. <1.5ns)
  • Separate Input output supply voltage for level shifting
  • 2.5V / 3.3V power supply
  • Industrial temperature support
  • TSSOP-28 package

Applications

AI Translation
  • Networking systems including switches and Routers
  • High frequency backplane based computing and telecom platforms
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 3.5211$ 3.52
200+$ 1.3625$ 272.50
500+$ 1.3147$ 657.35
1,000+$ 1.2915$ 1291.50
Standard Packaging3000/Full Reel
Better price for more quantity?
$