DIODES PI6C4911510FAEIEX
| Manufacturer | |
| MPN | PI6C4911510FAEIEX |
| LCSC Part # | C2672871 |
| Packaging | TQFP-32(7x7) |
| Customer # | |
| Key Attributes | 2.375V~3.6V 1.5GHz 10 TQFP-32(7x7) Clock Buffers, Drivers RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Clock/Timing/Clock Buffers, Drivers | |
| Manufacturer | DIODES | |
| Packaging | TQFP-32(7x7) | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Supply | 2.375V~3.6V | |
| Features | Multi-channel fan-out/isolation drive | |
| Number of Inputs | 2 | |
| Output Frequency(Max) | 1.5GHz | |
| Number of outputs | 10 |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
The PI6C4911510 is a high-performance low-skew 1-to-10 LVPECL fanout buffer. The PI6C4911510 features two selectable differential clock inputs and translates to ten LVPECL outputs. The CLK inputs accept LVPECL, LVDS, CML and SSTL signals. PI6C4911510 is ideal for clock distribution applications such as providing fanout for low noise SaRonix-eCera oscillators.
Features
AI Translation
- F_MAX < 1.5 GHz
- 10 pairs of differential LVPECL outputs
- Low additive jitter, < 0.03 ps (typ)
- Selectable differential input pairs with single ended input option
- Input CLK accepts: LVPECL, LVDS, CML, SSTL input level
- Output skew: 40 ps (typ)
- Operating Temperature: -40°C to 85°C
- Core Power supply: 2.5V ± 5% & 3.3V ± 10%, Output Power supply: 2.5V ± 5% & 3.3V ± 10%
- Packaging (Pb-free & Green): 32-pin QFN and TQFP available
Out of Stock
Notify Me
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 2.3176 | $ 2.32 |
| 200+ | $ 0.8965 | $ 179.30 |
| 500+ | $ 0.8657 | $ 432.85 |
| 1,000+ | $ 0.8502 | $ 850.20 |
Standard Packaging2000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Clock/Timing/Clock Buffers, Drivers | |
| Manufacturer | DIODES | |
| Packaging | TQFP-32(7x7) | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Supply | 2.375V~3.6V | |
| Features | Multi-channel fan-out/isolation drive | |
| Number of Inputs | 2 | |
| Output Frequency(Max) | 1.5GHz | |
| Number of outputs | 10 |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
The PI6C4911510 is a high-performance low-skew 1-to-10 LVPECL fanout buffer. The PI6C4911510 features two selectable differential clock inputs and translates to ten LVPECL outputs. The CLK inputs accept LVPECL, LVDS, CML and SSTL signals. PI6C4911510 is ideal for clock distribution applications such as providing fanout for low noise SaRonix-eCera oscillators.
Features
AI Translation
- F_MAX < 1.5 GHz
- 10 pairs of differential LVPECL outputs
- Low additive jitter, < 0.03 ps (typ)
- Selectable differential input pairs with single ended input option
- Input CLK accepts: LVPECL, LVDS, CML, SSTL input level
- Output skew: 40 ps (typ)
- Operating Temperature: -40°C to 85°C
- Core Power supply: 2.5V ± 5% & 3.3V ± 10%, Output Power supply: 2.5V ± 5% & 3.3V ± 10%
- Packaging (Pb-free & Green): 32-pin QFN and TQFP available
C2672871 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |

