LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
DIODES PI6C4911504D2LIEX product image
Images for reference only

DIODES PI6C4911504D2LIEXRoHS

Manufacturer
MPN
PI6C4911504D2LIEX
LCSC Part #
C2672830
Packaging
TSSOP-20
Customer #
Key Attributes
650MHz TSSOP-20 Clock Buffers, Drivers RoHS
Datasheetpdf iconDIODES PI6C4911504D2LIEX

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Clock/Timing/Clock Buffers, Drivers
ManufacturerDIODES
PackagingTSSOP-20
Operating Temperature-40℃~+85℃
Voltage - Supply2.375V~2.625V;3V~3.6V
FeaturesProgrammable frequency division and inversion control;Output enable/shutdown;Built-in phase-locked loop
Number of Inputs2
Output Frequency(Max)650MHz
Number of outputs-

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging3000
Sales UnitPiece

Introduction

AI Translation

PI6C4911504D2 is a high performance differential buffer with divide by 2 capability. There are also 2 selectable muxed inputs. This device is ideal for systems that need to distribute low jitter clock signals to multiple destinations with a change from the input frequency.

Features

AI Translation
  • 2 pairs of selectable differential inputs
  • 2 divide by 2 differential LVPECL outputs and 2 buffered outputs
  • Maximum operating frequency: 650MHz
  • RMS additive jitter @ 156.25MHz (12kHz – 20MHz): 30fs (typical)
  • Output skew: 60ps
  • Part to part skew: 200ps
  • Operating voltage of 2.5V and 3.3V
  • Industrial operating temperature
  • Available in lead-free package

Applications

AI Translation
  • Networking: 10GbE, 25GbE, 40GbE and 100GbE applications
  • Telecom: Basestations and Access Points
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 3.5211$ 3.52
200+$ 1.3625$ 272.50
500+$ 1.3147$ 657.35
1,000+$ 1.2915$ 1291.50
Standard Packaging3000/Full Reel
Better price for more quantity?
$