MAXIM MAX3362EKA+T
| Manufacturer | |
| MPN | MAX3362EKA+T |
| LCSC Part # | C2672823 |
| Packaging | SOT-23-8 |
| Customer # | |
| Key Attributes | High-Speed, RS-485/RS-422 Transceiver in SOT Package |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Drivers, Receivers, Transceivers | |
| Manufacturer | MAXIM | |
| Packaging | SOT-23-8 | |
| Type | Transceiver | |
| Voltage - Supply | 3.135V~3.465V | |
| Data Rate | 20Mbps | |
| Number of Nodes | 256 | |
| Operating Temperature | -40℃~+85℃ | |
| Number of Drivers | 1 | |
| Duplex | Half-Duplex | |
| Features | Tx/Rx enable;Enable shutdown;Hot-swap protection;Overcurrent Protection;Low-power mode;Thermal shutdown protection | |
| Number of Receivers | 1 | |
| Quiescent Supply Current | 1.7mA |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The MAX3362 low- power, high- speed transceiver for RS- 485/RS- 422 communication operates from a single +3.3V power supply. The device contains one differential transceiver consisting of a line driver and receiver. The transceiver operates at data rates up to 20Mbps, with an output skew of less than 6ns. Driver and receiver propagation delays are guaranteed below 50ns. This fast switching and low skew make the MAX3362 ideal for multidrop clock/data distribution applications. The output level is guaranteed at +1.5V with a standard 54Q load, compliant with RS- 485 specifications. The transceiver draws 1.7mA supply current when unloaded or fully loaded with the drivers disabled. Additionally, the MAX3362 has a low- power shutdown mode, reducing the supply current to 1μA. The MAX3362 has a 1/8- unit- load receiver input impedance, allowing up to 256 transceivers on the bus. The MAX3362 is designed for half- duplex communication. The device has a hot- swap feature that eliminates false transitions on the data cable during circuit initialization. The drivers are short- circuit current limited, and a thermal shutdown circuit protects against excessive power dissipation. The MAX3362 is available in an 8- pin SOT package and specified over industrial and automotive temperature ranges.
Features
- Ideal for Multidrop RS- 485/RS- 422 Clock/ Data Distribution
- Guaranteed 20Mbps Data Rate
- 6ns (max) Transmitter and Receiver Skew
-
- 7V to +12V Common- Mode Range
- Hot- Swap Feature
- Allows Up to 256 Transceivers on the Bus
- Half- Duplex Operation
- Interoperable with +5V Logic
- Low Power Consumption Minimizes Thermal Dissipation
- Operates from a Single +3.3V Supply
- 1.7mA Operating Supply Current
- 1uA Low- Power Shutdown Mode
- Space- Saving 8- Pin SOT Package
- Protection Features and Wide Temperature Range Increase System Reliability in Harsh Environments
- Current Limiting and Thermal Shutdown
- Automotive Temperature Range Variants
Applications
- Clock/Data Distribution
- Telecom Equipment
- Security Equipment
- Point- of- Sale Equipment
- Industrial Controls
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 3.309$ 3.1105 | $ 3.11 |
| 10+ | $ 2.8244$ 2.6550 | $ 26.55 |
| 30+ | $ 2.5204$ 2.3692 | $ 71.08 |
| 100+ | $ 2.1935$ 2.0619 | $ 206.19 |
| 500+ | $ 2.0537$ 1.9305 | $ 965.25 |
| 1,000+ | $ 1.9919$ 1.8724 | $ 1872.40 |
Standard Packaging2500/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Drivers, Receivers, Transceivers | |
| Manufacturer | MAXIM | |
| Packaging | SOT-23-8 | |
| Type | Transceiver | |
| Voltage - Supply | 3.135V~3.465V | |
| Data Rate | 20Mbps | |
| Number of Nodes | 256 | |
| Operating Temperature | -40℃~+85℃ | |
| Number of Drivers | 1 | |
| Duplex | Half-Duplex | |
| Features | Tx/Rx enable;Enable shutdown;Hot-swap protection;Overcurrent Protection;Low-power mode;Thermal shutdown protection | |
| Number of Receivers | 1 | |
| Quiescent Supply Current | 1.7mA |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The MAX3362 low- power, high- speed transceiver for RS- 485/RS- 422 communication operates from a single +3.3V power supply. The device contains one differential transceiver consisting of a line driver and receiver. The transceiver operates at data rates up to 20Mbps, with an output skew of less than 6ns. Driver and receiver propagation delays are guaranteed below 50ns. This fast switching and low skew make the MAX3362 ideal for multidrop clock/data distribution applications. The output level is guaranteed at +1.5V with a standard 54Q load, compliant with RS- 485 specifications. The transceiver draws 1.7mA supply current when unloaded or fully loaded with the drivers disabled. Additionally, the MAX3362 has a low- power shutdown mode, reducing the supply current to 1μA. The MAX3362 has a 1/8- unit- load receiver input impedance, allowing up to 256 transceivers on the bus. The MAX3362 is designed for half- duplex communication. The device has a hot- swap feature that eliminates false transitions on the data cable during circuit initialization. The drivers are short- circuit current limited, and a thermal shutdown circuit protects against excessive power dissipation. The MAX3362 is available in an 8- pin SOT package and specified over industrial and automotive temperature ranges.
Features
- Ideal for Multidrop RS- 485/RS- 422 Clock/ Data Distribution
- Guaranteed 20Mbps Data Rate
- 6ns (max) Transmitter and Receiver Skew
-
- 7V to +12V Common- Mode Range
- Hot- Swap Feature
- Allows Up to 256 Transceivers on the Bus
- Half- Duplex Operation
- Interoperable with +5V Logic
- Low Power Consumption Minimizes Thermal Dissipation
- Operates from a Single +3.3V Supply
- 1.7mA Operating Supply Current
- 1uA Low- Power Shutdown Mode
- Space- Saving 8- Pin SOT Package
- Protection Features and Wide Temperature Range Increase System Reliability in Harsh Environments
- Current Limiting and Thermal Shutdown
- Automotive Temperature Range Variants
Applications
- Clock/Data Distribution
- Telecom Equipment
- Security Equipment
- Point- of- Sale Equipment
- Industrial Controls
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



