TI SN65LV1224BRHBR
| Manufacturer | |
| Mfr. Part # | SN65LV1224BRHBR |
| LCSC Part # | C2672736 |
| Package | UFQFPN-32(5x5) |
| Customer # | |
| Key Attributes | 10-MHz To 66-MHz, 10:1 LVDS Serializer/Deserializer |
| Description | 66MHz 792Mbps Deserializer UFQFPN-32(5x5) Serializers, Deserializers RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Serializers, Deserializers | |
| Manufacturer | TI | |
| Package | UFQFPN-32(5x5) |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
In-Stock:
15 
15
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 9.3369 | $ 9.34 |
10+ | $ 9.0094 | $ 90.09 |
Standard Packaging 3000/Full
Reel | ||
Better price for more quantity?
$