TI DS92LX1621SQ/NOPB
| Manufacturer | |
| Mfr. Part # | DS92LX1621SQ/NOPB |
| LCSC Part # | C2672630 |
| Package | WQFN-32-EP(5x5) |
| Customer # | |
| Key Attributes | DS92LX1621/DS92LX1622 10 - 50 MHz DC-Balanced Channel Link II Serializer and Deserializer with Bi-Directional Control Channel |
| Description | 50MHz 900Mbps Serializer, Deserializer 1.8V WQFN-32-EP(5x5) Serializers, Deserializers RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Serializers, Deserializers | |
| Manufacturer | TI | |
| Package | WQFN-32-EP(5x5) |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | 5A991B1 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
1+ | $ 14.9047 | $ 14.90 |
10+ | $ 14.206 | $ 142.06 |
30+ | $ 12.9951 | $ 389.85 |
100+ | $ 11.9401 | $ 1194.01 |
Standard Packaging 1000/Full
Reel | ||