TI SN65LVDT41PWR
| Manufacturer | |
| MPN | SN65LVDT41PWR |
| LCSC Part # | C2672397 |
| Packaging | TSSOP-20 |
| Customer # | |
| Key Attributes | SN65LVDT41 Multi-Channel LVDS Transceiver |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Drivers, Receivers, Transceivers | |
| Manufacturer | TI | |
| Packaging | TSSOP-20 | |
| Voltage - Supply | 3V~3.6V | |
| Type | Transceiver | |
| Data Rate | 250Mbps | |
| Operating Temperature | -40℃~+85℃ | |
| Number of Drivers | 4 | |
| Features | Fail-safe;Input termination and bias integration | |
| Level Standard | LVDS | |
| Number of Receivers | 1 |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The SN65LVDTxx devices are multi-channel LVDS transceivers utilizing LVDS line drivers and receivers. The SN65LVDTxx devices support signal transmission rates of at least 250Mbps, operate from a single supply (3.3V typical), and are available in a 20-pin TSSOP package for easy PCB layout. The SN65LVDT14 and SN65LVDT41 provide general-purpose, asymmetric, bidirectional communication with the additional benefits of high noise immunity and low EMI, while extending cable length through the use of LVDS lines. The SN65LVDT14 and SN65LVDT41 are primarily intended for LVDS serial peripheral interface applications. The SN65LVDT14 integrates one LVDS line driver and four terminated LVDS line receivers in a single package. The SN65LVDT14 can be used to extend asymmetric, bidirectional interfaces such as long-distance SPI, and should be placed on the SPI slave device. The SN65LVDT41 integrates four LVDS line drivers and one terminated LVDS line receiver in a single package. The SN65LVDT41 can be used to extend asymmetric, bidirectional interfaces such as long-distance SPI, and should be placed on the SPI master device.
Features
- Integrated nominal 110Ω receiver line termination resistors
- Single 3.3V supply (range: 3V to 3.6V)
- Signal transmission rates of 250Mbps minimum
- Straight-through pinout for simplified PCB layout
- LVTTL-compatible logic I/O
- ESD protection exceeding 16KV on bus pins
- LVDS meets or exceeds ANSI/TIA/EIA-644A standard
- 20-pin power TSSOP, 26-mil terminal pitch
Applications
- LVDS Serial Peripheral Interface enables long-distance interconnection between master and slave devices
- Board-to-board communication
- Test and measurement
- Motor drivers
- LED video walls
- Wireless infrastructure
- Telecom infrastructure
- Rack servers
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 5.5833 | $ 5.58 |
| 10+ | $ 4.7502 | $ 47.50 |
| 30+ | $ 4.2561 | $ 127.68 |
| 100+ | $ 3.754 | $ 375.40 |
| 500+ | $ 3.5231 | $ 1761.55 |
| 1,000+ | $ 3.4197 | $ 3419.70 |
Standard Packaging2000/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Drivers, Receivers, Transceivers | |
| Manufacturer | TI | |
| Packaging | TSSOP-20 | |
| Voltage - Supply | 3V~3.6V | |
| Type | Transceiver | |
| Data Rate | 250Mbps | |
| Operating Temperature | -40℃~+85℃ | |
| Number of Drivers | 4 | |
| Features | Fail-safe;Input termination and bias integration | |
| Level Standard | LVDS | |
| Number of Receivers | 1 |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The SN65LVDTxx devices are multi-channel LVDS transceivers utilizing LVDS line drivers and receivers. The SN65LVDTxx devices support signal transmission rates of at least 250Mbps, operate from a single supply (3.3V typical), and are available in a 20-pin TSSOP package for easy PCB layout. The SN65LVDT14 and SN65LVDT41 provide general-purpose, asymmetric, bidirectional communication with the additional benefits of high noise immunity and low EMI, while extending cable length through the use of LVDS lines. The SN65LVDT14 and SN65LVDT41 are primarily intended for LVDS serial peripheral interface applications. The SN65LVDT14 integrates one LVDS line driver and four terminated LVDS line receivers in a single package. The SN65LVDT14 can be used to extend asymmetric, bidirectional interfaces such as long-distance SPI, and should be placed on the SPI slave device. The SN65LVDT41 integrates four LVDS line drivers and one terminated LVDS line receiver in a single package. The SN65LVDT41 can be used to extend asymmetric, bidirectional interfaces such as long-distance SPI, and should be placed on the SPI master device.
Features
- Integrated nominal 110Ω receiver line termination resistors
- Single 3.3V supply (range: 3V to 3.6V)
- Signal transmission rates of 250Mbps minimum
- Straight-through pinout for simplified PCB layout
- LVTTL-compatible logic I/O
- ESD protection exceeding 16KV on bus pins
- LVDS meets or exceeds ANSI/TIA/EIA-644A standard
- 20-pin power TSSOP, 26-mil terminal pitch
Applications
- LVDS Serial Peripheral Interface enables long-distance interconnection between master and slave devices
- Board-to-board communication
- Test and measurement
- Motor drivers
- LED video walls
- Wireless infrastructure
- Telecom infrastructure
- Rack servers
C2672397 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



