TI ISO1450BDWR
| Manufacturer | |
| MPN | ISO1450BDWR |
| LCSC Part # | C2672364 |
| Packaging | SOIC-16-300mil |
| Customer # | |
| Key Attributes | Electrically isolated differential line transceivers for TIA/EIA RS-485 and RS-422 applications |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Drivers, Receivers, Transceivers | |
| Manufacturer | TI | |
| Packaging | SOIC-16-300mil | |
| Operating Temperature | -40℃~+125℃ | |
| Features | Fail-safe circuit;Single-side power isolation | |
| Data Rate(Max) | 50Mbps |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
ISO14xx devices are electrically isolated differential line transceivers suitable for TIA/EIA RS-485 and RS-422 applications. These noise-resistant transceivers are designed for harsh industrial environments. The bus pins of these devices can withstand high-level IEC electrostatic discharge (ESD) and IEC electrical fast transient (EFT) events without the need for additional components on the bus for system-level protection. These devices are available with basic and enhanced isolation options. These devices are used for long-distance communication. Isolation breaks the ground loop between communication nodes, resulting in a larger common-mode voltage range. Each device's symmetrical isolation barrier has been tested to provide 5000V RMS isolation for 1 minute between the bus transceiver and the logic-level interface in accordance with the UL 1577 standard. ISO14xx devices can operate with a supply voltage of 1.71V to 5.5V on side 1. This voltage range enables the devices to connect to low-voltage FPGAs and ASICs. There is a wide supply voltage range of 3V to 5.5V on side 2, so there is no need to provide a regulated power supply on the isolated side. These devices support a wide operating ambient temperature range of -40°C to +125°C.
Features
- Compliant with TIA/EIA-485-A standard, PROFIBUS compatible with 5V bus-side supply
- Bus I/O protection
- ±30kV HBM, ±16kV IEC 61000-4-2 contact discharge, ±4kV IEC 61000-4-4 EFT
- Low EMI, 500kbps, 12Mbps, and 50Mbps data rates
- Fail-safe receiver (open, shorted, and idle bus)
- 1/8 unit load: up to 256 bus nodes
- 100kV/μs (typical) high common-mode transient immunity
- Wide-body SOIC-16 package
- Safety-related certifications:
- 7071VPK VIOTM and 1500VPK V10RM per DIN VDE V 0884-11:2017-01 (reinforced and basic options)
- 5000VRMS isolation for up to 1 minute per UL 1577
- IEC 60950-1, IEC 62368-1, IEC 60601-1, and IEC 61010-1 certified
- CQC, TUV, and CSA certified
- VDE (reinforced), UL, CQC, and TUV certifications complete; VDE (basic) and CSA approvals pending
Applications
- Grid infrastructure
- Photovoltaic inverters
- Factory automation and control
- Motor drives
- HVAC systems and building automation
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 4.4138 | $ 4.41 |
| 10+ | $ 3.8463 | $ 38.46 |
| 30+ | $ 3.5106 | $ 105.32 |
| 100+ | $ 3.1685 | $ 316.85 |
| 500+ | $ 3.0128 | $ 1506.40 |
| 1,000+ | $ 2.9415 | $ 2941.50 |
Standard Packaging2000/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Drivers, Receivers, Transceivers | |
| Manufacturer | TI | |
| Packaging | SOIC-16-300mil | |
| Operating Temperature | -40℃~+125℃ | |
| Features | Fail-safe circuit;Single-side power isolation | |
| Data Rate(Max) | 50Mbps |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
ISO14xx devices are electrically isolated differential line transceivers suitable for TIA/EIA RS-485 and RS-422 applications. These noise-resistant transceivers are designed for harsh industrial environments. The bus pins of these devices can withstand high-level IEC electrostatic discharge (ESD) and IEC electrical fast transient (EFT) events without the need for additional components on the bus for system-level protection. These devices are available with basic and enhanced isolation options. These devices are used for long-distance communication. Isolation breaks the ground loop between communication nodes, resulting in a larger common-mode voltage range. Each device's symmetrical isolation barrier has been tested to provide 5000V RMS isolation for 1 minute between the bus transceiver and the logic-level interface in accordance with the UL 1577 standard. ISO14xx devices can operate with a supply voltage of 1.71V to 5.5V on side 1. This voltage range enables the devices to connect to low-voltage FPGAs and ASICs. There is a wide supply voltage range of 3V to 5.5V on side 2, so there is no need to provide a regulated power supply on the isolated side. These devices support a wide operating ambient temperature range of -40°C to +125°C.
Features
- Compliant with TIA/EIA-485-A standard, PROFIBUS compatible with 5V bus-side supply
- Bus I/O protection
- ±30kV HBM, ±16kV IEC 61000-4-2 contact discharge, ±4kV IEC 61000-4-4 EFT
- Low EMI, 500kbps, 12Mbps, and 50Mbps data rates
- Fail-safe receiver (open, shorted, and idle bus)
- 1/8 unit load: up to 256 bus nodes
- 100kV/μs (typical) high common-mode transient immunity
- Wide-body SOIC-16 package
- Safety-related certifications:
- 7071VPK VIOTM and 1500VPK V10RM per DIN VDE V 0884-11:2017-01 (reinforced and basic options)
- 5000VRMS isolation for up to 1 minute per UL 1577
- IEC 60950-1, IEC 62368-1, IEC 60601-1, and IEC 61010-1 certified
- CQC, TUV, and CSA certified
- VDE (reinforced), UL, CQC, and TUV certifications complete; VDE (basic) and CSA approvals pending
Applications
- Grid infrastructure
- Photovoltaic inverters
- Factory automation and control
- Motor drives
- HVAC systems and building automation
C2672364 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |



