MAXIM MAX481EESA+T
| Manufacturer | |
| Mfr. Part # | MAX481EESA+T |
| LCSC Part # | C2672253 |
| Package | SOP-8 |
| Customer # | |
| Key Attributes | ±15kV ESD-Protected, Slew-Rate-Limited, Low-Power, RS-485/RS-422 Transceivers |
| Description | 4.75V~5.25V Transceiver 2.5Mbps Half-Duplex SOP-8 Drivers, Receivers, Transceivers RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Drivers, Receivers, Transceivers | |
| Manufacturer | MAXIM | |
| Package | SOP-8 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
1+ | $ 3.2709 | $ 3.27 |
10+ | $ 2.8138 | $ 28.14 |
30+ | $ 2.5422 | $ 76.27 |
100+ | $ 2.2676 | $ 226.76 |
500+ | $ 2.1409 | $ 1070.45 |
1,000+ | $ 2.0836 | $ 2083.60 |
Standard Packaging 2500/Full
Reel | ||