TI SN75ALS160DWR
| Manufacturer | |
| MPN | SN75ALS160DWR |
| LCSC Part # | C2672104 |
| Packaging | SOIC-20-300mil |
| Customer # | |
| Key Attributes | OCTAL GENERAL-PURPOSE INTERFACE BUS TRANSCEIVERS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Drivers, Receivers, Transceivers | |
| Manufacturer | TI | |
| Packaging | SOIC-20-300mil | |
| Logic Family | 75ALS | |
| Voltage - Supply | 4.75V~5.25V | |
| Current - Output Low(IOL) | 48mA | |
| Propagation Delay | 17ns@5V,50pF | |
| Input type | Schmitt trigger | |
| number of channels | - | |
| Operating Temperature | 0℃~+70℃ | |
| Quiescent Current | - | |
| Output Type | Tri-State | |
| Current - Output High(IOH) | 5.2mA | |
| Features | Power-off isolation |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The SN75ALS160 eight-channel general-purpose interface bus transceivers are monolithic, high-speed, advanced low-power Schottky (ALS) devices designed for two-way data communications over single-ended transmission lines. This device is designed to meet the requirements of IEEE Standard 488-1978. The transceivers feature driver outputs that can be operated in either the passive-pullup or 3-state mode. If talk enable (TE) is high, these ports have the characteristics of passive-pullup outputs when pullup enable (PE) is low and of 3-state outputs when PE is high. Taking TE low places these ports in the high-impedance state. The driver outputs are designed to handle loads up to 48 mA of sink current. An active turn-off feature has been incorporated into the bus-terminating resistors so that the device exhibits a high impedance to the bus when VCC = 0. When combined with the SN75ALS161 or SN75ALS162 bus management transceiver, the pair provides the complete 16-wire interface for the IEEE-488 bus. The SN75ALS160 is characterized for operation from 0℃ to 70℃.
Features
- Suitable for IEEE Standard 488-1978 (GPIB)
- 8-Channel Bidirectional Transceivers
- High-Speed Advanced Low-Power Schottky (ALS) Circuitry
- Low Power Dissipation... 46 mW Max Per Channel
- Fast Propagation Times... 20 ns Max
- High-Impedance pnp Inputs
- Receiver Hysteresis... 650 mV Typ
- Open-Collector Driver Output Option
- No Loading of Bus When Device Is Powered Down (VCC = 0)
- Power-Up/Power-Down Protection (Glitch Free)
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 2.9815 | $ 2.98 |
| 10+ | $ 2.6236 | $ 26.24 |
| 30+ | $ 2.4431 | $ 73.29 |
| 100+ | $ 2.1991 | $ 219.91 |
| 500+ | $ 2.1113 | $ 1055.65 |
| 1,000+ | $ 2.0739 | $ 2073.90 |
Standard Packaging2000/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Drivers, Receivers, Transceivers | |
| Manufacturer | TI | |
| Packaging | SOIC-20-300mil | |
| Logic Family | 75ALS | |
| Voltage - Supply | 4.75V~5.25V | |
| Current - Output Low(IOL) | 48mA | |
| Propagation Delay | 17ns@5V,50pF | |
| Input type | Schmitt trigger | |
| number of channels | - | |
| Operating Temperature | 0℃~+70℃ | |
| Quiescent Current | - | |
| Output Type | Tri-State | |
| Current - Output High(IOH) | 5.2mA | |
| Features | Power-off isolation |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The SN75ALS160 eight-channel general-purpose interface bus transceivers are monolithic, high-speed, advanced low-power Schottky (ALS) devices designed for two-way data communications over single-ended transmission lines. This device is designed to meet the requirements of IEEE Standard 488-1978. The transceivers feature driver outputs that can be operated in either the passive-pullup or 3-state mode. If talk enable (TE) is high, these ports have the characteristics of passive-pullup outputs when pullup enable (PE) is low and of 3-state outputs when PE is high. Taking TE low places these ports in the high-impedance state. The driver outputs are designed to handle loads up to 48 mA of sink current. An active turn-off feature has been incorporated into the bus-terminating resistors so that the device exhibits a high impedance to the bus when VCC = 0. When combined with the SN75ALS161 or SN75ALS162 bus management transceiver, the pair provides the complete 16-wire interface for the IEEE-488 bus. The SN75ALS160 is characterized for operation from 0℃ to 70℃.
Features
- Suitable for IEEE Standard 488-1978 (GPIB)
- 8-Channel Bidirectional Transceivers
- High-Speed Advanced Low-Power Schottky (ALS) Circuitry
- Low Power Dissipation... 46 mW Max Per Channel
- Fast Propagation Times... 20 ns Max
- High-Impedance pnp Inputs
- Receiver Hysteresis... 650 mV Typ
- Open-Collector Driver Output Option
- No Loading of Bus When Device Is Powered Down (VCC = 0)
- Power-Up/Power-Down Protection (Glitch Free)
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



