ST ST3241EBPR
| Manufacturer | |
| Mfr. Part # | ST3241EBPR |
| LCSC Part # | C2672031 |
| Package | SSOP-28-208mil |
| Customer # | |
| Key Attributes | ST3241E ±15 kV ESD protected 3 to 5.5 V, 400 kbps, RS-232 transceiver with auto power-down |
| Description | Transceiver 3V~5.5V SSOP-28-208mil Drivers, Receivers, Transceivers RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Drivers, Receivers, Transceivers | |
| Manufacturer | ST | |
| Package | SSOP-28-208mil |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1350 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
1+ | $ 2.9422 | $ 2.94 |
10+ | $ 2.8742 | $ 28.74 |
30+ | $ 2.8279 | $ 84.84 |
100+ | $ 2.7816 | $ 278.16 |
Standard Packaging 1350/Full
Reel | ||