LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TI TRSF3223EIPWR product image
  • TRSF3223EIPWR thumbnail 1
  • TRSF3223EIPWR thumbnail 2
  • TRSF3223EIPWR thumbnail 3
  • Pinout
  • Footprint
Images for reference only

TI TRSF3223EIPWRRoHS

Manufacturer
MPN
TRSF3223EIPWR
LCSC Part #
C2671736
Packaging
TSSOP-20
Customer #
Key Attributes
3-V TO 5.5-V MULTICHANNEL RS-232 LINE DRIVER/RECEIVER WITH ±15-kV ESD PROTECTION
Datasheetpdf iconTI TRSF3223EIPWR
In-Stock: 7
7 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 1.8868$ 1.89
10+$ 1.8432$ 18.43
30+$ 1.8136$ 54.41
100+$ 1.7856$ 178.56
Standard Packaging2000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Interface/Drivers, Receivers, Transceivers
ManufacturerTI
PackagingTSSOP-20
TypeTransceiver
Voltage - Supply3V~5.5V
Data Rate1Mbps
Operating Temperature-40℃~+85℃
ESD Protect±15kV
charge pumpYes
Number of Drivers2
FeaturesLow-power mode;Wake-up function
Number of Receivers2
Quiescent Supply Current1uA

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging2000
Sales UnitPiece

Introduction

AI Translation

The TRSF3223E consists of two line drivers, two line receivers, and a dual charge-pump circuit with ±15-kV ESD protection pin to pin (serial-port connection pins, including GND). This device meets the requirements of TIA/EIA-232-F and provides the electrical interface between an asynchronous communication controller and the serial-port connector. The charge pump and four small external capacitors allow operation from a single 3-V to 5.5-V supply. The TRSF3223E operates at typical data signaling rates up to 1000 kbit/s.

Features

AI Translation
  • ESD Protection for RS-232 Bus Pins ±15-kV Human-Body Model (HBM)
  • ±8-kV IEC 61000-4-2, Contact Discharge
  • ±15-kV IEC 61000-4-2, Air-Gap Discharge
  • Meets or Exceeds the Requirements of TIA/EIA-232-F and ITU v.28 Standards
  • Operates With 3-V to 5.5-V VCC Supply
  • Operates up to 1000 kbit/s
  • Two Drivers and Two Receivers
  • Low Standby Current: 1 μA Typ
  • External Capacitors: 4 x 0.1 μF
  • Accepts 5-V Logic Input With 3.3-V Supply

Applications

AI Translation
  • Battery-Powered Systems
  • PDAs
  • Notebooks
  • Laptops
  • Palmtop PCs
  • Hand-Held Equipment